CONN RCPT .100" 44POS DUAL GOLD - SSW-122-21-S-D - Connectors, Interconnects
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-122-21-S-D
| Digi-Key Part Number | SAM1223-22-ND |
1 10 100 500 1000 5000 10000 |
6.52000 5.83400 4.80420 3.79762 3.26000 2.97404 2.85965 |
Extended Price
6.52 58.34 480.42 1898.81 3260.00 14870.20 28596.50 |
| Manufacturer Part Number | SSW-122-21-S-D | |||
| Description | CONN RCPT .100" 44POS DUAL GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSW-122-21-S-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | - |
| Height Above Board | 0.335" (8.50mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSW 122 21 S D SSW12221SD SAM1223 22 ND SAM122322ND SAM1223-22 |
SSW-122-21-S-D Specification Sheet
CONN RCPT .100" 44POS DUAL GOLD - SSW-122-21-S-D (SAM1223-22-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-122-21-S-DCONN RCPT .100" 44POS DUAL GOLD - SSW-122-21-S-D
Order 'conn rcpt .100" 44pos dual gold - SSW-122-21-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1223-22-ND.
CONN RCPT .100" 44POS DUAL GOLD - SSW-122-01-G-D
Order 'conn rcpt .100" 44pos dual gold - SSW-122-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1208-22-ND.
CONN RCPT .100" 44POS DUAL GOLD - SSW-122-01-S-D
Order 'conn rcpt .100" 44pos dual gold - SSW-122-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1210-22-ND.
CONN RCPT .100" 44POS DUAL GOLD - SSW-122-02-G-D
Order 'conn rcpt .100" 44pos dual gold - SSW-122-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1214-22-ND.
CONN RCPT .100" 44POS DUAL GOLD - SSW-122-02-S-D
Order 'conn rcpt .100" 44pos dual gold - SSW-122-02-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1217-22-ND.
CONN RCPT .100" 100POS DUAL GOLD - SSW-150-21-S-D
Order 'conn rcpt .100" 100pos dual gold - SSW-150-21-S-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1223-50-ND.
CONN RCPT .100" 4POS DUAL GOLD - SSW-102-21-S-D
Order 'conn rcpt .100" 4pos dual gold - SSW-102-21-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1223-02-ND.
CONN RCPT .100" 6POS DUAL GOLD - SSW-103-21-S-D
Order 'conn rcpt .100" 6pos dual gold - SSW-103-21-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1223-03-ND.
CONN RCPT .100" 8POS DUAL GOLD - SSW-104-21-S-D
Order 'conn rcpt .100" 8pos dual gold - SSW-104-21-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1223-04-ND.
CONN RCPT .100" 10POS DUAL GOLD - SSW-105-21-S-D
Order 'conn rcpt .100" 10pos dual gold - SSW-105-21-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1223-05-ND.
CONN RCPT .100" 12POS DUAL GOLD - SSW-106-21-S-D
Order 'conn rcpt .100" 12pos dual gold - SSW-106-21-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1223-06-ND.
CONN RCPT .100" 14POS DUAL GOLD - SSW-107-21-S-D
Order 'conn rcpt .100" 14pos dual gold - SSW-107-21-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1223-07-ND.
CONN RCPT .100" 16POS DUAL GOLD - SSW-108-21-S-D
Order 'conn rcpt .100" 16pos dual gold - SSW-108-21-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1223-08-ND.
CONN RCPT .100" 18POS DUAL GOLD - SSW-109-21-S-D
Order 'conn rcpt .100" 18pos dual gold - SSW-109-21-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1223-09-ND.
CONN RCPT .100" 20POS DUAL GOLD - SSW-110-21-S-D
Order 'conn rcpt .100" 20pos dual gold - SSW-110-21-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1223-10-ND.
Options for Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-122-21-S-D
Send this link via E-Mail
Help With This Screen
