CONN RCPT .100" 52POS DUAL TIN - SSW-126-02-T-D - Connectors, Interconnects
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-126-02-T-D
| Digi-Key Part Number | SAM1221-26-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SSW-126-02-T-D | |||
| Description | CONN RCPT .100" 52POS DUAL TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSW-126-02-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Features | - |
| Height Above Board | 0.335" (8.50mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSW 126 02 T D SSW12602TD SAM1221 26 ND SAM122126ND SAM1221-26 |
SSW-126-02-T-D Specification Sheet
CONN RCPT .100" 52POS DUAL TIN - SSW-126-02-T-D (SAM1221-26-ND) - Connectors, Interconnects
Related parts Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-126-02-T-DCONN RCPT .100" 52POS DUAL TIN - SSW-126-02-T-D
Order 'conn rcpt .100" 52pos dual tin - SSW-126-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1221-26-ND.
CONN RCPT .100" 52POS DUAL GOLD - SSW-126-02-G-D
Order 'conn rcpt .100" 52pos dual gold - SSW-126-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1214-26-ND.
CONN RCPT .100" 52POS DUAL GOLD - SSW-126-02-S-D
Order 'conn rcpt .100" 52pos dual gold - SSW-126-02-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1217-26-ND.
CONN RCPT .100" 52POS DUAL TIN - SSQ-126-02-T-D
Order 'conn rcpt .100" 52pos dual tin - SSQ-126-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1193-26-ND.
CONN RCPT .100" 52POS DUAL TIN - SSW-126-01-T-D
Order 'conn rcpt .100" 52pos dual tin - SSW-126-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1212-26-ND.
CONN RCPT .100" 26POS SNGL TIN - SSW-126-02-T-S
Order 'conn rcpt .100" 26pos sngl tin - SSW-126-02-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1222-26-ND.
CONN RCPT .100" 100POS DUAL TIN - SSW-150-02-T-D
Order 'conn rcpt .100" 100pos dual tin - SSW-150-02-T-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1221-50-ND.
CONN RCPT .100" 4POS DUAL TIN - SSW-102-02-T-D
Order 'conn rcpt .100" 4pos dual tin - SSW-102-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1221-02-ND.
CONN RCPT .100" 6POS DUAL TIN - SSW-103-02-T-D
Order 'conn rcpt .100" 6pos dual tin - SSW-103-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1221-03-ND.
CONN RCPT .100" 8POS DUAL TIN - SSW-104-02-T-D
Order 'conn rcpt .100" 8pos dual tin - SSW-104-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1221-04-ND.
CONN RCPT .100" 10POS DUAL TIN - SSW-105-02-T-D
Order 'conn rcpt .100" 10pos dual tin - SSW-105-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1221-05-ND.
CONN RCPT .100" 12POS DUAL TIN - SSW-106-02-T-D
Order 'conn rcpt .100" 12pos dual tin - SSW-106-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1221-06-ND.
CONN RCPT .100" 14POS DUAL TIN - SSW-107-02-T-D
Order 'conn rcpt .100" 14pos dual tin - SSW-107-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1221-07-ND.
CONN RCPT .100" 16POS DUAL TIN - SSW-108-02-T-D
Order 'conn rcpt .100" 16pos dual tin - SSW-108-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1221-08-ND.
CONN RCPT .100" 18POS DUAL TIN - SSW-109-02-T-D
Order 'conn rcpt .100" 18pos dual tin - SSW-109-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1221-09-ND.
Options for Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-126-02-T-D
Send this link via E-Mail
Help With This Screen
