Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-02-S-S-RA
CONN RCPT .100" 47POS R/A SGL AU - SSW-147-02-S-S-RA - Connectors, Interconnects
| Digi-Key Part Number | SAM1220-47-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SSW-147-02-S-S-RA | |||
| Description | CONN RCPT .100" 47POS R/A SGL AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSW-147-02-S-S-RA |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | - |
| Height Above Board | 0.095" (2.41mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSW 147 02 S S RA SSW14702SSRA SAM1220 47 ND SAM122047ND SAM1220-47 |
SSW-147-02-S-S-RA Specification Sheet
CONN RCPT .100" 47POS R/A SGL AU - SSW-147-02-S-S-RA (SAM1220-47-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-02-S-S-RAGold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-02-S-S-RA
Order 'conn rcpt .100" 47pos r/a sgl au - SSW-147-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-47-ND.
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-02-G-S-RA
Order 'conn rcpt .100" 47pos r/a sgl au - SSW-147-02-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1225-47-ND.
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-02-G-S-RA
Order 'conn rcpt .100" 47pos r/a sgl au - SSQ-147-02-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1188-47-ND.
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-02-S-S-RA
Order 'conn rcpt .100" 47pos r/a sgl au - SSQ-147-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1192-47-ND.
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-02-G-D-RA
Order 'conn rcpt .100" 94ps dl r/a gold - SSW-147-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-47-ND.
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-02-S-D-RA
Order 'conn rcpt .100" 94ps dl r/a gold - SSW-147-02-S-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1218-47-ND.
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-101-02-S-S-RA
Order 'conn rcpt .100" 1pos r/a sgl au - SSW-101-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-01-ND.
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-102-02-S-S-RA
Order 'conn rcpt .100" 2pos r/a sgl au - SSW-102-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-02-ND.
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-103-02-S-S-RA
Order 'conn rcpt .100" 3pos r/a sgl au - SSW-103-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-03-ND.
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-104-02-S-S-RA
Order 'conn rcpt .100" 4pos r/a sgl au - SSW-104-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-04-ND.
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-105-02-S-S-RA
Order 'conn rcpt .100" 5pos r/a sgl au - SSW-105-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-05-ND.
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-106-02-S-S-RA
Order 'conn rcpt .100" 6pos r/a sgl au - SSW-106-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-06-ND.
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-107-02-S-S-RA
Order 'conn rcpt .100" 7pos r/a sgl au - SSW-107-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-07-ND.
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-108-02-S-S-RA
Order 'conn rcpt .100" 8pos r/a sgl au - SSW-108-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-08-ND.
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-109-02-S-S-RA
Order 'conn rcpt .100" 9pos r/a sgl au - SSW-109-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-09-ND.
Options for Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-02-S-S-RA
Send this link via E-Mail
Help With This Screen
