CONN RCPT .100" 39POS R/A SGL AU - SSW-139-02-S-S-RA
| Digi-Key Part Number | SAM1220-39-ND |
1 10 100 500 1000 5000 10000 |
5.35000 4.78700 3.94210 3.11614 2.67500 2.44035 2.34649 |
Extended Price
5.35 47.87 394.21 1558.07 2675.00 12201.75 23464.90 |
| Manufacturer Part Number | SSW-139-02-S-S-RA | |||
| Description | CONN RCPT .100" 39POS R/A SGL AU | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSW-139-02-S-S-RA |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | SSW |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 39 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSW 139 02 S S RA SSW13902SSRA SAM1220 39 ND SAM122039ND SAM1220-39 |
SSW-139-02-S-S-RA Specification Sheet
CONN RCPT .100" 39POS R/A SGL AU - SSW-139-02-S-S-RA (SAM1220-39-ND)
Related parts:CONN RCPT .100" 39POS R/A SGL AU - SSW-139-02-S-S-RA
Order 'conn rcpt .100" 39pos r/a sgl au - SSW-139-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-39-ND.
CONN RCPT .100" 39POS R/A SGL AU - SSW-139-02-G-S-RA
Order 'conn rcpt .100" 39pos r/a sgl au - SSW-139-02-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1225-39-ND.
CONN RCPT .100" 39POS R/A SGL AU - SSQ-139-02-G-S-RA
Order 'conn rcpt .100" 39pos r/a sgl au - SSQ-139-02-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1188-39-ND.
CONN RCPT .100" 39POS R/A SGL AU - SSQ-139-02-S-S-RA
Order 'conn rcpt .100" 39pos r/a sgl au - SSQ-139-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1192-39-ND.
CONN RCPT .100" 39POS R/A SGL AU - SSQ-139-03-G-S-RA
Order 'conn rcpt .100" 39pos r/a sgl au - SSQ-139-03-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-39-ND.
CONN RCPT .100" 39POS R/A SGL AU - SSQ-139-03-S-S-RA
Order 'conn rcpt .100" 39pos r/a sgl au - SSQ-139-03-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1203-39-ND.
CONN RCPT .100" 1POS R/A SGL AU - SSW-101-02-S-S-RA
Order 'conn rcpt .100" 1pos r/a sgl au - SSW-101-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-01-ND.
CONN RCPT .100" 2POS R/A SGL AU - SSW-102-02-S-S-RA
Order 'conn rcpt .100" 2pos r/a sgl au - SSW-102-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-02-ND.
CONN RCPT .100" 3POS R/A SGL AU - SSW-103-02-S-S-RA
Order 'conn rcpt .100" 3pos r/a sgl au - SSW-103-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-03-ND.
CONN RCPT .100" 4POS R/A SGL AU - SSW-104-02-S-S-RA
Order 'conn rcpt .100" 4pos r/a sgl au - SSW-104-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-04-ND.
CONN RCPT .100" 5POS R/A SGL AU - SSW-105-02-S-S-RA
Order 'conn rcpt .100" 5pos r/a sgl au - SSW-105-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-05-ND.
CONN RCPT .100" 6POS R/A SGL AU - SSW-106-02-S-S-RA
Order 'conn rcpt .100" 6pos r/a sgl au - SSW-106-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-06-ND.
CONN RCPT .100" 7POS R/A SGL AU - SSW-107-02-S-S-RA
Order 'conn rcpt .100" 7pos r/a sgl au - SSW-107-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-07-ND.
CONN RCPT .100" 8POS R/A SGL AU - SSW-108-02-S-S-RA
Order 'conn rcpt .100" 8pos r/a sgl au - SSW-108-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-08-ND.
CONN RCPT .100" 9POS R/A SGL AU - SSW-109-02-S-S-RA
Order 'conn rcpt .100" 9pos r/a sgl au - SSW-109-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-09-ND.
Send this link via E-Mail
Help With This Screen