MV PATCH CORD BLACK - VMP9BK
| Digi-Key Part Number | VMP9BK-ND |
25 |
19.31240 |
Extended Price
482.81 |
| Manufacturer Part Number | VMP9BK | |||
| Description | MV PATCH CORD BLACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VMP9BK |
| Vendor | Switchcraft |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | RG-59 |
| Connector Type | Video Mini-WECo Male to Male |
| Overall Length | 9 ft [Typ] |
| Cable Color | Black |
| Feature(s) | Braided Shield |
| Individual Wire Size | 22 AWG (19/34) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VMP9BK VMP9BK |
MV PATCH CORD BLACK - VMP9BK (VMP9BK-ND)
Related parts :MV PATCH CORD BLACK - VMP9BK
Order 'mv patch cord black - VMP9BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP9BK-ND.
MV PATCH CORD BLACK - VMP10BK
Order 'mv patch cord black - VMP10BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP10BK-ND.
MV PATCH CORD BLACK - VMP2BK
Order 'mv patch cord black - VMP2BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP2BK-ND.
MV PATCH CORD BLACK - VMP3BK
Order 'mv patch cord black - VMP3BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP3BK-ND.
MV PATCH CORD BLACK - VMP5BK
Order 'mv patch cord black - VMP5BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP5BK-ND.
MV PATCH CORD BLACK - VMP6BK
Order 'mv patch cord black - VMP6BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP6BK-ND.
MV PATCH CORD BLACK - VMP7BK
Order 'mv patch cord black - VMP7BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP7BK-ND.
MV PATCH CORD BLACK - VMP8BK
Order 'mv patch cord black - VMP8BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP8BK-ND.
MINIGRABBER/PATCH CORD BLACK - 4536-0
Order 'minigrabber/patch cord black - 4536-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4536-0-ND.
MINIGRABBER/PATCH CORD BLACK - 4537-0
Order 'minigrabber/patch cord black - 4537-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4537-0-ND.
CORD MINI CLIP PATCH 12" BLACK - 1236-12-0
Order 'cord mini clip patch 12" black - 1236-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-12-0-ND.
CORD MINI CLIP PATCH 24" BLACK - 1236-24-0
Order 'cord mini clip patch 24" black - 1236-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-24-0-ND.
CORD MINI CLIP PATCH 36" BLACK - 1236-36-0
Order 'cord mini clip patch 36" black - 1236-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-36-0-ND.
CORD MINI CLIP PATCH 4" BLACK - 1236-4-0
Order 'cord mini clip patch 4" black - 1236-4-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-4-0-ND.
CORD BANANA PLUG PATCH 12" BLACK - 1440-12-0
Order 'cord banana plug patch 12" black - 1440-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1440-12-0-ND.
Send this link via E-Mail
Help With This Screen