CONN RCPT .100" 78POS DUAL GOLD - SSW-139-02-S-D
| Digi-Key Part Number | SAM1217-39-ND |
1 10 100 500 1000 5000 10000 |
8.37000 7.48900 6.16740 4.87516 4.18500 3.81789 3.67105 |
Extended Price
8.37 74.89 616.74 2437.58 4185.00 19089.45 36710.50 |
| Manufacturer Part Number | SSW-139-02-S-D | |||
| Description | CONN RCPT .100" 78POS DUAL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSW-139-02-S-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | SSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 78 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSW 139 02 S D SSW13902SD SAM1217 39 ND SAM121739ND SAM1217-39 |
SSW-139-02-S-D Specification Sheet
CONN RCPT .100" 78POS DUAL GOLD - SSW-139-02-S-D (SAM1217-39-ND)
Related parts:CONN RCPT .100" 78POS DUAL GOLD - SSW-139-02-G-D
Order 'conn rcpt .100" 78pos dual gold - SSW-139-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1214-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SSW-139-02-S-D
Order 'conn rcpt .100" 78pos dual gold - SSW-139-02-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1217-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SSQ-139-02-G-D
Order 'conn rcpt .100" 78pos dual gold - SSQ-139-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1185-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SSQ-139-02-S-D
Order 'conn rcpt .100" 78pos dual gold - SSQ-139-02-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1189-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SSW-139-01-G-D
Order 'conn rcpt .100" 78pos dual gold - SSW-139-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1208-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SSW-139-01-S-D
Order 'conn rcpt .100" 78pos dual gold - SSW-139-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1210-39-ND.
CONN RCPT .100" 78POS DUAL TIN - SSW-139-02-T-D
Order 'conn rcpt .100" 78pos dual tin - SSW-139-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1221-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SSW-139-21-S-D
Order 'conn rcpt .100" 78pos dual gold - SSW-139-21-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1223-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SLW-139-01-G-D
Order 'conn rcpt .100" 78pos dual gold - SLW-139-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SSQ-139-01-G-D
Order 'conn rcpt .100" 78pos dual gold - SSQ-139-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SSQ-139-01-S-D
Order 'conn rcpt .100" 78pos dual gold - SSQ-139-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1181-39-ND.
CONN RCPT .100" 78POS DUAL TIN - SSQ-139-02-T-D
Order 'conn rcpt .100" 78pos dual tin - SSQ-139-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1193-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SSQ-139-03-G-D
Order 'conn rcpt .100" 78pos dual gold - SSQ-139-03-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1196-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SSQ-139-03-S-D
Order 'conn rcpt .100" 78pos dual gold - SSQ-139-03-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1200-39-ND.
CONN RCPT .100" 78POS DUAL TIN - SSW-139-01-T-D
Order 'conn rcpt .100" 78pos dual tin - SSW-139-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1212-39-ND.
Send this link via E-Mail
Help With This Screen