Keywords:





BUZZER PIEZO ELEMENT 2.5KHZ 27MM - AB2725S - Audio Products

Digi-Key Part Number 668-1010-ND
Price Break
200
Unit Price
.70000
Extended Price
140.00
Manufacturer Part NumberAB2725S
DescriptionBUZZER PIEZO ELEMENT 2.5KHZ 27MM
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAB2725S
VendorPUI Audio
CategoryAudio Products
Frequency2.5kHz
Capacitance @ Frequency45000pF @ 1kHz
Voltage - Input, Max20V p-p
Impedance500 Ohm
PackagingBulk
Size1.06" Dia (27mm)
TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AB2725S
AB2725S
668 1010 ND
6681010ND
668-1010

AB2725S Specification Sheet

Image of BUZZER PIEZO ELEMENT 2.5KHZ 27MM - AB2725S

BUZZER PIEZO ELEMENT 2.5KHZ 27MM - AB2725S (668-1010-ND) - Audio Products

Related parts Audio Products:
BUZZER PIEZO ELEMENT 2.5KHZ 27MM - AB2725S
 Order 'buzzer piezo element 2.5khz 27mm - AB2725S' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1010-ND.
BUZZER PIEZO ELEMENT 2.5KHZ 20MM - AB2025B
 Order 'buzzer piezo element 2.5khz 20mm - AB2025B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1004-ND.
BUZZER PIEZO ELEMENT 2.0KHZ 27MM - AB2720B
 Order 'buzzer piezo element 2.0khz 27mm - AB2720B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1009-ND.
BUZZER PIEZO ELEMENT 2.6KHZ 27MM - AB2726B
 Order 'buzzer piezo element 2.6khz 27mm - AB2726B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1011-ND.
BUZZER PIEZO ELEMENT 3.4KHZ 27MM - AB2734B
 Order 'buzzer piezo element 3.4khz 27mm - AB2734B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1012-ND.
BUZZER PIEZO ELEMENT 4.6KHZ 27MM - AB2746B
 Order 'buzzer piezo element 4.6khz 27mm - AB2746B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1013-ND.
BUZZER PIEZO ELEMENT 4.5KHZ 27MM - AB2745BF
 Order 'buzzer piezo element 4.5khz 27mm - AB2745BF' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AB2745BF-ND.
BUZZER PIEZO 10V 2.5KHZ SMT - SMT-2225-T
 Order 'buzzer piezo 10v 2.5khz smt - SMT-2225-T' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMT-2225-T-ND.
BUZZER PIEZO 10V 2.5KHZ SMT - SMT-2225-T-R
 Order 'buzzer piezo 10v 2.5khz smt - SMT-2225-T-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMT-2225-T-R-ND.
BUZZER PIEZO 12VDC 2.5KHZ PANEL - X-3025-TF-LW80
 Order 'buzzer piezo 12vdc 2.5khz panel - X-3025-TF-LW80' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number X-3025-TF-LW80-ND.
BUZZER PIEZO ELEMENT 4.4KHZ 27MM - CEB-27D44
 Order 'buzzer piezo element 4.4khz 27mm - CEB-27D44' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1127-ND.
BUZZER PIEZO ELEMENT 4.5KHZ 27MM - CEB-27FD44
 Order 'buzzer piezo element 4.5khz 27mm - CEB-27FD44' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1130-ND.
BUZZER PIEZO ELEMENT 7.0KHZ 10MM - AB1070B
 Order 'buzzer piezo element 7.0khz 10mm - AB1070B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1000-ND.
BUZZER PIEZO ELEMENT 9.0KHZ 12MM - AB1290B
 Order 'buzzer piezo element 9.0khz 12mm - AB1290B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1001-ND.
BUZZER PIEZO ELEMENT 4.1KHZ 15MM - AB1541
 Order 'buzzer piezo element 4.1khz 15mm - AB1541' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1002-ND.

Send this link via E-Mail
Help With This Screen

BUZZER PIEZO ELEMENT 2.5KHZ 27MM - AB2725S
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO ELEMENT 2.5KHZ 20MM - AB2025B Next: BUZZER PIEZO ELEMENT 2.6KHZ 27MM - AB2726B
BUZZER PIEZO ELEMENT 2.5KHZ 27MM - AB2725S