CONN RCPT .100" 18PS DL R/A GOLD - SSW-109-02-G-D-RA
| Digi-Key Part Number | SAM1215-09-ND |
1 10 100 500 1000 5000 10000 |
4.98000 4.45600 3.66950 2.90064 2.49000 2.27158 2.18421 |
Extended Price
4.98 44.56 366.95 1450.32 2490.00 11357.90 21842.10 |
| Manufacturer Part Number | SSW-109-02-G-D-RA | |||
| Description | CONN RCPT .100" 18PS DL R/A GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSW-109-02-G-D-RA |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | SSW |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 20µin (0.51µm) |
| Number of Positions | 18 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSW 109 02 G D RA SSW10902GDRA SAM1215 09 ND SAM121509ND SAM1215-09 |
SSW-109-02-G-D-RA Specification Sheet
CONN RCPT .100" 18PS DL R/A GOLD - SSW-109-02-G-D-RA (SAM1215-09-ND)
Related parts:CONN RCPT .100" 18PS DL R/A GOLD - SSW-109-02-G-D-RA
Order 'conn rcpt .100" 18ps dl r/a gold - SSW-109-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-09-ND.
CONN RCPT .100" 18PS DL R/A GOLD - SSW-109-02-S-D-RA
Order 'conn rcpt .100" 18ps dl r/a gold - SSW-109-02-S-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1218-09-ND.
CONN RCPT .100" 18PS DL R/A GOLD - SSQ-109-02-G-D-RA
Order 'conn rcpt .100" 18ps dl r/a gold - SSQ-109-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-09-ND.
CONN RCPT .100" 18PS DL R/A GOLD - SSQ-109-02-S-D-RA
Order 'conn rcpt .100" 18ps dl r/a gold - SSQ-109-02-S-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1190-09-ND.
CONN RCPT .100" 18PS DL R/A GOLD - SSQ-109-03-G-D-RA
Order 'conn rcpt .100" 18ps dl r/a gold - SSQ-109-03-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1197-09-ND.
CONN RCPT .100" 18PS DL R/A GOLD - SSQ-109-03-S-D-RA
Order 'conn rcpt .100" 18ps dl r/a gold - SSQ-109-03-S-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1201-09-ND.
CONN RCPT .100" 4POS DL R/A GOLD - SSW-102-02-G-D-RA
Order 'conn rcpt .100" 4pos dl r/a gold - SSW-102-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-02-ND.
CONN RCPT .100" 6POS DL R/A GOLD - SSW-103-02-G-D-RA
Order 'conn rcpt .100" 6pos dl r/a gold - SSW-103-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-03-ND.
CONN RCPT .100" 8POS DL R/A GOLD - SSW-104-02-G-D-RA
Order 'conn rcpt .100" 8pos dl r/a gold - SSW-104-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-04-ND.
CONN RCPT .100" 10PS DL R/A GOLD - SSW-105-02-G-D-RA
Order 'conn rcpt .100" 10ps dl r/a gold - SSW-105-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-05-ND.
CONN RCPT .100" 12PS DL R/A GOLD - SSW-106-02-G-D-RA
Order 'conn rcpt .100" 12ps dl r/a gold - SSW-106-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-06-ND.
CONN RCPT .100" 14PS DL R/A GOLD - SSW-107-02-G-D-RA
Order 'conn rcpt .100" 14ps dl r/a gold - SSW-107-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-07-ND.
CONN RCPT .100" 16PS DL R/A GOLD - SSW-108-02-G-D-RA
Order 'conn rcpt .100" 16ps dl r/a gold - SSW-108-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-08-ND.
CONN RCPT .100" 20PS DL R/A GOLD - SSW-110-02-G-D-RA
Order 'conn rcpt .100" 20ps dl r/a gold - SSW-110-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-10-ND.
CONN RCPT .100" 22PS DL R/A GOLD - SSW-111-02-G-D-RA
Order 'conn rcpt .100" 22ps dl r/a gold - SSW-111-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-11-ND.
Send this link via E-Mail
Help With This Screen