CONN RCPT .100" 44POS DUAL GOLD - SSW-122-02-G-D - Connectors, Interconnects
| Digi-Key Part Number | SAM1214-22-ND |
1 10 100 500 1000 5000 10000 |
6.13000 5.48500 4.51680 3.57046 3.06500 2.79614 2.68860 |
Extended Price
6.13 54.85 451.68 1785.23 3065.00 13980.70 26886.00 |
| Manufacturer Part Number | SSW-122-02-G-D | |||
| Description | CONN RCPT .100" 44POS DUAL GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSW-122-02-G-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Features | - |
| Height Above Board | 0.335" (8.50mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSW 122 02 G D SSW12202GD SAM1214 22 ND SAM121422ND SAM1214-22 |
SSW-122-02-G-D Specification Sheet
CONN RCPT .100" 44POS DUAL GOLD - SSW-122-02-G-D (SAM1214-22-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT .100" 44POS DUAL GOLD - SSW-122-02-G-D
Order 'conn rcpt .100" 44pos dual gold - SSW-122-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1214-22-ND.
CONN RCPT .100" 44POS DUAL GOLD - SSW-122-02-S-D
Order 'conn rcpt .100" 44pos dual gold - SSW-122-02-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1217-22-ND.
CONN RCPT .100" 44POS DUAL GOLD - SSQ-122-02-G-D
Order 'conn rcpt .100" 44pos dual gold - SSQ-122-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1185-22-ND.
CONN RCPT .100" 44POS DUAL GOLD - SSQ-122-02-S-D
Order 'conn rcpt .100" 44pos dual gold - SSQ-122-02-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1189-22-ND.
CONN RCPT .100" 44POS DUAL GOLD - SSW-122-01-G-D
Order 'conn rcpt .100" 44pos dual gold - SSW-122-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1208-22-ND.
CONN RCPT .100" 44POS DUAL GOLD - SSW-122-01-S-D
Order 'conn rcpt .100" 44pos dual gold - SSW-122-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1210-22-ND.
CONN RCPT .100" 44POS DUAL GOLD - SSW-122-21-S-D
Order 'conn rcpt .100" 44pos dual gold - SSW-122-21-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1223-22-ND.
CONN RCPT .100" 44POS DUAL TIN - SSW-122-02-T-D
Order 'conn rcpt .100" 44pos dual tin - SSW-122-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1221-22-ND.
CONN RCPT .100" 100POS DUAL GOLD - SSW-150-02-G-D
Order 'conn rcpt .100" 100pos dual gold - SSW-150-02-G-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1214-50-ND.
CONN RCPT .100" 100POS DUAL GOLD - SSW-150-02-S-D
Order 'conn rcpt .100" 100pos dual gold - SSW-150-02-S-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1217-50-ND.
CONN RCPT .100" 44POS DUAL GOLD - SLW-122-01-G-D
Order 'conn rcpt .100" 44pos dual gold - SLW-122-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-22-ND.
CONN RCPT .100" 44POS DUAL GOLD - SSQ-122-01-G-D
Order 'conn rcpt .100" 44pos dual gold - SSQ-122-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-22-ND.
CONN RCPT .100" 44POS DUAL GOLD - SSQ-122-01-S-D
Order 'conn rcpt .100" 44pos dual gold - SSQ-122-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1181-22-ND.
CONN RCPT .100" 44POS DUAL GOLD - SSQ-122-03-G-D
Order 'conn rcpt .100" 44pos dual gold - SSQ-122-03-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1196-22-ND.
CONN RCPT .100" 44POS DUAL GOLD - SSQ-122-03-S-D
Order 'conn rcpt .100" 44pos dual gold - SSQ-122-03-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1200-22-ND.
Send this link via E-Mail
Help With This Screen
