CONN RCPT .100" 47POS SNGL TIN - SSW-147-01-T-S - Connectors, Interconnects
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-01-T-S
| Digi-Key Part Number | SAM1213-47-ND |
1 10 100 500 1000 5000 10000 |
3.92000 3.50700 2.88840 2.28324 1.96000 1.78807 1.71930 |
Extended Price
3.92 35.07 288.84 1141.62 1960.00 8940.35 17193.00 |
| Manufacturer Part Number | SSW-147-01-T-S | |||
| Description | CONN RCPT .100" 47POS SNGL TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSW-147-01-T-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Features | - |
| Height Above Board | 0.335" (8.50mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSW 147 01 T S SSW14701TS SAM1213 47 ND SAM121347ND SAM1213-47 |
SSW-147-01-T-S Specification Sheet
CONN RCPT .100" 47POS SNGL TIN - SSW-147-01-T-S (SAM1213-47-ND) - Connectors, Interconnects
Related parts Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-01-T-SCONN RCPT .100" 47POS SNGL TIN - SSW-147-01-T-S
Order 'conn rcpt .100" 47pos sngl tin - SSW-147-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1213-47-ND.
CONN RCPT .100" 47POS SNGL GOLD - SSW-147-01-G-S
Order 'conn rcpt .100" 47pos sngl gold - SSW-147-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1209-47-ND.
CONN RCPT .100" 47POS SNGL GOLD - SSW-147-01-S-S
Order 'conn rcpt .100" 47pos sngl gold - SSW-147-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1211-47-ND.
CONN RCPT .100" 47POS SNGL TIN - SLW-147-01-T-S
Order 'conn rcpt .100" 47pos sngl tin - SLW-147-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1093-47-ND.
CONN RCPT .100" 47POS SNGL TIN - SSQ-147-01-T-S
Order 'conn rcpt .100" 47pos sngl tin - SSQ-147-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1184-47-ND.
CONN RCPT .100" 94POS DUAL TIN - SSW-147-01-T-D
Order 'conn rcpt .100" 94pos dual tin - SSW-147-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1212-47-ND.
CONN RCPT .100" 47POS SNGL TIN - SSW-147-02-T-S
Order 'conn rcpt .100" 47pos sngl tin - SSW-147-02-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1222-47-ND.
CONN RCPT .100" 1POS SNGL TIN - SSW-101-01-T-S
Order 'conn rcpt .100" 1pos sngl tin - SSW-101-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1213-01-ND.
CONN RCPT .100" 2POS SNGL TIN - SSW-102-01-T-S
Order 'conn rcpt .100" 2pos sngl tin - SSW-102-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1213-02-ND.
CONN RCPT .100" 3POS SNGL TIN - SSW-103-01-T-S
Order 'conn rcpt .100" 3pos sngl tin - SSW-103-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1213-03-ND.
CONN RCPT .100" 4POS SNGL TIN - SSW-104-01-T-S
Order 'conn rcpt .100" 4pos sngl tin - SSW-104-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1213-04-ND.
CONN RCPT .100" 5POS SNGL TIN - SSW-105-01-T-S
Order 'conn rcpt .100" 5pos sngl tin - SSW-105-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1213-05-ND.
CONN RCPT .100" 6POS SNGL TIN - SSW-106-01-T-S
Order 'conn rcpt .100" 6pos sngl tin - SSW-106-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1213-06-ND.
CONN RCPT .100" 7POS SNGL TIN - SSW-107-01-T-S
Order 'conn rcpt .100" 7pos sngl tin - SSW-107-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1213-07-ND.
CONN RCPT .100" 8POS SNGL TIN - SSW-108-01-T-S
Order 'conn rcpt .100" 8pos sngl tin - SSW-108-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1213-08-ND.
Options for Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-01-T-S
Send this link via E-Mail
Help With This Screen
