CONN RCPT .100" 26POS SNGL TIN - SSW-126-01-T-S
| Digi-Key Part Number | SAM1213-26-ND |
1 10 100 500 1000 5000 10000 |
2.87000 2.56800 2.11470 1.67166 1.43500 1.30913 1.25878 |
Extended Price
2.87 25.68 211.47 835.83 1435.00 6545.65 12587.80 |
| Manufacturer Part Number | SSW-126-01-T-S | |||
| Description | CONN RCPT .100" 26POS SNGL TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSW-126-01-T-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | SSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSW 126 01 T S SSW12601TS SAM1213 26 ND SAM121326ND SAM1213-26 |
SSW-126-01-T-S Specification Sheet
CONN RCPT .100" 26POS SNGL TIN - SSW-126-01-T-S (SAM1213-26-ND)
Related parts:CONN RCPT .100" 26POS SNGL TIN - SSW-126-01-T-S
Order 'conn rcpt .100" 26pos sngl tin - SSW-126-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1213-26-ND.
CONN RCPT .100" 26POS SNGL TIN - SLW-126-01-T-S
Order 'conn rcpt .100" 26pos sngl tin - SLW-126-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1093-26-ND.
CONN RCPT .100" 26POS SNGL TIN - SSQ-126-01-T-S
Order 'conn rcpt .100" 26pos sngl tin - SSQ-126-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1184-26-ND.
CONN RCPT .100" 26POS SNGL GOLD - SSW-126-01-G-S
Order 'conn rcpt .100" 26pos sngl gold - SSW-126-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1209-26-ND.
CONN RCPT .100" 26POS SNGL GOLD - SSW-126-01-S-S
Order 'conn rcpt .100" 26pos sngl gold - SSW-126-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1211-26-ND.
CONN RCPT .100" 26POS SNGL TIN - SSW-126-02-T-S
Order 'conn rcpt .100" 26pos sngl tin - SSW-126-02-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1222-26-ND.
CONN RCPT .100" 26POS SNGL GOLD - SLW-126-01-G-S
Order 'conn rcpt .100" 26pos sngl gold - SLW-126-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1089-26-ND.
CONN RCPT .100" 26POS SNGL GOLD - SSQ-126-01-G-S
Order 'conn rcpt .100" 26pos sngl gold - SSQ-126-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1180-26-ND.
CONN RCPT .100" 26POS SNGL GOLD - SSQ-126-01-S-S
Order 'conn rcpt .100" 26pos sngl gold - SSQ-126-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1182-26-ND.
CONN RCPT .100" 26POS SNGL TIN - SSQ-126-02-T-S
Order 'conn rcpt .100" 26pos sngl tin - SSQ-126-02-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1194-26-ND.
CONN RCPT .100" 26POS SNGL TIN - SSQ-126-03-T-S
Order 'conn rcpt .100" 26pos sngl tin - SSQ-126-03-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1206-26-ND.
CONN RCPT .100" 26POS DUAL TIN - SSW-113-01-T-D
Order 'conn rcpt .100" 26pos dual tin - SSW-113-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1212-13-ND.
CONN RCPT .100" 52POS DUAL TIN - SSW-126-01-T-D
Order 'conn rcpt .100" 52pos dual tin - SSW-126-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1212-26-ND.
CONN RCPT .100" 1POS SNGL TIN - SSW-101-01-T-S
Order 'conn rcpt .100" 1pos sngl tin - SSW-101-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1213-01-ND.
CONN RCPT .100" 2POS SNGL TIN - SSW-102-01-T-S
Order 'conn rcpt .100" 2pos sngl tin - SSW-102-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1213-02-ND.
Send this link via E-Mail
Help With This Screen