MV PATCH CORD RED C - VMP4R
| Digi-Key Part Number | VMP4R-ND |
25 |
15.15000 |
Extended Price
378.75 |
| Manufacturer Part Number | VMP4R | |||
| Description | MV PATCH CORD RED C | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VMP4R |
| Vendor | Switchcraft |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | RG-59 |
| Connector Type | Video Mini-WECo Male to Male |
| Overall Length | 4 ft [Typ] |
| Cable Color | Red |
| Feature(s) | Braided Shield |
| Individual Wire Size | 22 AWG (19/34) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VMP4R VMP4R |
MV PATCH CORD RED C - VMP4R (VMP4R-ND)
Related parts:MV PATCH CORD RED C - VMP4R
Order 'mv patch cord red c - VMP4R' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP4R-ND.
MV PATCH CORD RED C - VMP10R
Order 'mv patch cord red c - VMP10R' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP10R-ND.
MV PATCH CORD RED CA - VMP2R
Order 'mv patch cord red ca - VMP2R' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP2R-ND.
MV PATCH CORD RED CA - VMP3R
Order 'mv patch cord red ca - VMP3R' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP3R-ND.
MV PATCH CORD RED CA - VMP5R
Order 'mv patch cord red ca - VMP5R' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP5R-ND.
MV PATCH CORD RED C - VMP7R
Order 'mv patch cord red c - VMP7R' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP7R-ND.
MV PATCH CORD RED CA - VMP8R
Order 'mv patch cord red ca - VMP8R' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP8R-ND.
MV PATCH CORD RED C - VMP9R
Order 'mv patch cord red c - VMP9R' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP9R-ND.
MINIGRABBER/PATCH CORD RED - 4536-2
Order 'minigrabber/patch cord red - 4536-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4536-2-ND.
MINIGRABBER/PATCH CORD RED - 4537-2
Order 'minigrabber/patch cord red - 4537-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4537-2-ND.
CORD MINI BANA PLUG PATCH 12"RED - 1081-12-2
Order 'cord mini bana plug patch 12"red - 1081-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-12-2-ND.
CORD MINI BANA PLUG PATCH 18"RED - 1081-18-2
Order 'cord mini bana plug patch 18"red - 1081-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-18-2-ND.
CORD MINI BANA PLUG PATCH 24"RED - 1081-24-2
Order 'cord mini bana plug patch 24"red - 1081-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-24-2-ND.
CORD MINI BANA PLUG PATCH 36"RED - 1081-36-2
Order 'cord mini bana plug patch 36"red - 1081-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-36-2-ND.
CORD MINI BANA PLUG PATCH 4" RED - 1081-4-2
Order 'cord mini bana plug patch 4" red - 1081-4-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-4-2-ND.
Send this link via E-Mail
Help With This Screen