MV PATCH CORD PURPLE - VMP4P
| Digi-Key Part Number | VMP4P-ND |
25 |
15.15000 |
Extended Price
378.75 |
| Manufacturer Part Number | VMP4P | |||
| Description | MV PATCH CORD PURPLE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VMP4P |
| Vendor | Switchcraft |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | RG-59 |
| Connector Type | Video Mini-WECo Male to Male |
| Overall Length | 4 ft [Typ] |
| Cable Color | Purple |
| Feature(s) | Braided Shield |
| Individual Wire Size | 22 AWG (19/34) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VMP4P VMP4P |
MV PATCH CORD PURPLE - VMP4P (VMP4P-ND)
Related parts:MV PATCH CORD PURPLE - VMP4P
Order 'mv patch cord purple - VMP4P' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP4P-ND.
MV PATCH CORD PURPL - VMP10P
Order 'mv patch cord purpl - VMP10P' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP10P-ND.
MV PATCH CORD PURPLE - VMP2P
Order 'mv patch cord purple - VMP2P' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP2P-ND.
MV PATCH CORD PURPLE - VMP3P
Order 'mv patch cord purple - VMP3P' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP3P-ND.
MV PATCH CORD PURPLE - VMP5P
Order 'mv patch cord purple - VMP5P' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP5P-ND.
MV PATCH CORD PURPLE - VMP6P
Order 'mv patch cord purple - VMP6P' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP6P-ND.
MV PATCH CORD PURPLE - VMP7P
Order 'mv patch cord purple - VMP7P' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP7P-ND.
MV PATCH CORD PURPLE - VMP8P
Order 'mv patch cord purple - VMP8P' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP8P-ND.
MV PATCH CORD PURPLE - VMP9P
Order 'mv patch cord purple - VMP9P' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP9P-ND.
MV PATCH CORD BLACK - VMP10BK
Order 'mv patch cord black - VMP10BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP10BK-ND.
MV PATCH CORD BLUE C - VMP10BL
Order 'mv patch cord blue c - VMP10BL' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP10BL-ND.
MV PATCH CORD GREEN - VMP10GN
Order 'mv patch cord green - VMP10GN' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP10GN-ND.
MV PATCH CORD GRAY C - VMP10GY
Order 'mv patch cord gray c - VMP10GY' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP10GY-ND.
MV PATCH CORD ORG CA - VMP10O
Order 'mv patch cord org ca - VMP10O' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP10O-ND.
MV PATCH CORD RED C - VMP10R
Order 'mv patch cord red c - VMP10R' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP10R-ND.
Send this link via E-Mail
Help With This Screen