MV PATCH CORD ORNGE - VMP4O
| Digi-Key Part Number | VMP4O-ND |
25 |
15.15000 |
Extended Price
378.75 |
| Manufacturer Part Number | VMP4O | |||
| Description | MV PATCH CORD ORNGE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VMP4O |
| Vendor | Switchcraft |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | RG-59 |
| Connector Type | Video Mini-WECo Male to Male |
| Overall Length | 4 ft [Typ] |
| Cable Color | Orange |
| Feature(s) | Braided Shield |
| Individual Wire Size | 22 AWG (19/34) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VMP4O VMP4O |
MV PATCH CORD ORNGE - VMP4O (VMP4O-ND)
Related parts:MV PATCH CORD ORNGE - VMP4O
Order 'mv patch cord ornge - VMP4O' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP4O-ND.
CORD MINIGRABBER PATCH 12" ORNG - 3781-12-3
Order 'cord minigrabber patch 12" orng - 3781-12-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-12-3-ND.
MV PATCH CORD BLACK - VMP10BK
Order 'mv patch cord black - VMP10BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP10BK-ND.
MV PATCH CORD BLUE C - VMP10BL
Order 'mv patch cord blue c - VMP10BL' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP10BL-ND.
MV PATCH CORD GREEN - VMP10GN
Order 'mv patch cord green - VMP10GN' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP10GN-ND.
MV PATCH CORD GRAY C - VMP10GY
Order 'mv patch cord gray c - VMP10GY' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP10GY-ND.
MV PATCH CORD ORG CA - VMP10O
Order 'mv patch cord org ca - VMP10O' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP10O-ND.
MV PATCH CORD PURPL - VMP10P
Order 'mv patch cord purpl - VMP10P' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP10P-ND.
MV PATCH CORD RED C - VMP10R
Order 'mv patch cord red c - VMP10R' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP10R-ND.
MV PATCH CORD YEL CA - VMP10Y
Order 'mv patch cord yel ca - VMP10Y' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP10Y-ND.
MV PATCH CORD BLACK - VMP2BK
Order 'mv patch cord black - VMP2BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP2BK-ND.
MV PATCH CORD BLUE C - VMP2BL
Order 'mv patch cord blue c - VMP2BL' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP2BL-ND.
MV PATCH CORD GREEN - VMP2GN
Order 'mv patch cord green - VMP2GN' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP2GN-ND.
MV PATCH CORD GRAY C - VMP2GY
Order 'mv patch cord gray c - VMP2GY' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP2GY-ND.
MV PATCH CORD ORANGE - VMP2O
Order 'mv patch cord orange - VMP2O' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP2O-ND.
Send this link via E-Mail
Help With This Screen