CONN RCPT .100" 52POS DUAL TIN - SSW-126-01-T-D
| Digi-Key Part Number | SAM1212-26-ND |
1 10 100 500 1000 5000 10000 |
4.76000 4.25900 3.50740 2.77250 2.38001 2.17123 2.08773 |
Extended Price
4.76 42.59 350.74 1386.25 2380.01 10856.15 20877.30 |
| Manufacturer Part Number | SSW-126-01-T-D | |||
| Description | CONN RCPT .100" 52POS DUAL TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSW-126-01-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | SSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 52 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSW 126 01 T D SSW12601TD SAM1212 26 ND SAM121226ND SAM1212-26 |
SSW-126-01-T-D Specification Sheet
CONN RCPT .100" 52POS DUAL TIN - SSW-126-01-T-D (SAM1212-26-ND)
Related parts:CONN RCPT .100" 52POS DUAL TIN - SSW-126-01-T-D
Order 'conn rcpt .100" 52pos dual tin - SSW-126-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1212-26-ND.
CONN RCPT .100" 52POS DUAL TIN - SLW-126-01-T-D
Order 'conn rcpt .100" 52pos dual tin - SLW-126-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-26-ND.
CONN RCPT .100" 52POS DUAL TIN - SSQ-126-01-T-D
Order 'conn rcpt .100" 52pos dual tin - SSQ-126-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-26-ND.
CONN RCPT .100" 52POS DUAL GOLD - SSW-126-01-G-D
Order 'conn rcpt .100" 52pos dual gold - SSW-126-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1208-26-ND.
CONN RCPT .100" 52POS DUAL GOLD - SSW-126-01-S-D
Order 'conn rcpt .100" 52pos dual gold - SSW-126-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1210-26-ND.
CONN RCPT .100" 52POS DUAL TIN - SSW-126-02-T-D
Order 'conn rcpt .100" 52pos dual tin - SSW-126-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1221-26-ND.
CONN RCPT .100" 52POS DUAL GOLD - SLW-126-01-G-D
Order 'conn rcpt .100" 52pos dual gold - SLW-126-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-26-ND.
CONN RCPT .100" 52POS DUAL GOLD - SSQ-126-01-G-D
Order 'conn rcpt .100" 52pos dual gold - SSQ-126-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-26-ND.
CONN RCPT .100" 52POS DUAL GOLD - SSQ-126-01-S-D
Order 'conn rcpt .100" 52pos dual gold - SSQ-126-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1181-26-ND.
CONN RCPT .100" 52POS DUAL TIN - SSQ-126-02-T-D
Order 'conn rcpt .100" 52pos dual tin - SSQ-126-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1193-26-ND.
CONN RCPT .100" 52POS DUAL TIN - SSQ-126-03-T-D
Order 'conn rcpt .100" 52pos dual tin - SSQ-126-03-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1204-26-ND.
CONN RCPT .100" 4POS DUAL TIN - SSW-102-01-T-D
Order 'conn rcpt .100" 4pos dual tin - SSW-102-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1212-02-ND.
CONN RCPT .100" 6POS DUAL TIN - SSW-103-01-T-D
Order 'conn rcpt .100" 6pos dual tin - SSW-103-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1212-03-ND.
CONN RCPT .100" 8POS DUAL TIN - SSW-104-01-T-D
Order 'conn rcpt .100" 8pos dual tin - SSW-104-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1212-04-ND.
CONN RCPT .100" 10POS DUAL TIN - SSW-105-01-T-D
Order 'conn rcpt .100" 10pos dual tin - SSW-105-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1212-05-ND.
Send this link via E-Mail
Help With This Screen