MV PATCH CORD GRAY C - VMP4GY
| Digi-Key Part Number | VMP4GY-ND |
25 |
15.15000 |
Extended Price
378.75 |
| Manufacturer Part Number | VMP4GY | |||
| Description | MV PATCH CORD GRAY C | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VMP4GY |
| Vendor | Switchcraft |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | RG-59 |
| Connector Type | Video Mini-WECo Male to Male |
| Overall Length | 4 ft [Typ] |
| Cable Color | Gray |
| Feature(s) | Braided Shield |
| Individual Wire Size | 22 AWG (19/34) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VMP4GY VMP4GY |
MV PATCH CORD GRAY C - VMP4GY (VMP4GY-ND)
Related parts:MV PATCH CORD GRAY C - VMP4GY
Order 'mv patch cord gray c - VMP4GY' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP4GY-ND.
MV PATCH CORD GRAY C - VMP10GY
Order 'mv patch cord gray c - VMP10GY' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP10GY-ND.
MV PATCH CORD GRAY C - VMP2GY
Order 'mv patch cord gray c - VMP2GY' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP2GY-ND.
MV PATCH CORD GRAY - VMP3GY
Order 'mv patch cord gray - VMP3GY' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP3GY-ND.
MV PATCH CORD GRAY C - VMP5GY
Order 'mv patch cord gray c - VMP5GY' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP5GY-ND.
MV PATCH CORD GRAY C - VMP6GY
Order 'mv patch cord gray c - VMP6GY' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP6GY-ND.
MV PATCH CORD GRAY - VMP7GY
Order 'mv patch cord gray - VMP7GY' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP7GY-ND.
MV PATCH CORD GRAY C - VMP8GY
Order 'mv patch cord gray c - VMP8GY' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP8GY-ND.
MV PATCH CORD GRAY - VMP9GY
Order 'mv patch cord gray - VMP9GY' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP9GY-ND.
CORD MINIGRABBER PATCH 12" GRAY - 3781-12-8
Order 'cord minigrabber patch 12" gray - 3781-12-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-12-8-ND.
CORD MINIGRABBER PATCH 18" GRAY - 3781-18-8
Order 'cord minigrabber patch 18" gray - 3781-18-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-18-8-ND.
CORD MINIGRABBER PATCH 24" GRAY - 3781-24-8
Order 'cord minigrabber patch 24" gray - 3781-24-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-24-8-ND.
CORD MINIGRABBER PATCH 36" GRAY - 3781-36-8
Order 'cord minigrabber patch 36" gray - 3781-36-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-36-8-ND.
CORD MINIGRABBER PATCH 48" GRAY - 3781-48-8
Order 'cord minigrabber patch 48" gray - 3781-48-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-48-8-ND.
CORD MINIGRABBER PATCH 60" GRAY - 3781-60-8
Order 'cord minigrabber patch 60" gray - 3781-60-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-60-8-ND.
Send this link via E-Mail
Help With This Screen