CONN RCPT .100" 47POS SNGL GOLD - SSW-147-01-S-S - Connectors, Interconnects
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-01-S-S
| Digi-Key Part Number | SAM1211-47-ND |
1 10 100 500 1000 5000 10000 |
5.34000 4.77800 3.93470 3.11030 2.66999 2.43578 2.34210 |
Extended Price
5.34 47.78 393.47 1555.15 2669.99 12178.90 23421.00 |
| Manufacturer Part Number | SSW-147-01-S-S | |||
| Description | CONN RCPT .100" 47POS SNGL GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSW-147-01-S-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | - |
| Height Above Board | 0.335" (8.50mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSW 147 01 S S SSW14701SS SAM1211 47 ND SAM121147ND SAM1211-47 |
SSW-147-01-S-S Specification Sheet
CONN RCPT .100" 47POS SNGL GOLD - SSW-147-01-S-S (SAM1211-47-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-01-S-SCONN RCPT .100" 47POS SNGL GOLD - SSW-147-01-G-S
Order 'conn rcpt .100" 47pos sngl gold - SSW-147-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1209-47-ND.
CONN RCPT .100" 47POS SNGL GOLD - SSW-147-01-S-S
Order 'conn rcpt .100" 47pos sngl gold - SSW-147-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1211-47-ND.
CONN RCPT .100" 47POS SNGL TIN - SSW-147-01-T-S
Order 'conn rcpt .100" 47pos sngl tin - SSW-147-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1213-47-ND.
CONN RCPT .100" 47POS SNGL GOLD - SLW-147-01-G-S
Order 'conn rcpt .100" 47pos sngl gold - SLW-147-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1089-47-ND.
CONN RCPT .100" 47POS SNGL GOLD - SSQ-147-01-G-S
Order 'conn rcpt .100" 47pos sngl gold - SSQ-147-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1180-47-ND.
CONN RCPT .100" 47POS SNGL GOLD - SSQ-147-01-S-S
Order 'conn rcpt .100" 47pos sngl gold - SSQ-147-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1182-47-ND.
CONN RCPT .100" 94POS DUAL GOLD - SSW-147-01-G-D
Order 'conn rcpt .100" 94pos dual gold - SSW-147-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1208-47-ND.
CONN RCPT .100" 94POS DUAL GOLD - SSW-147-01-S-D
Order 'conn rcpt .100" 94pos dual gold - SSW-147-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1210-47-ND.
CONN RCPT .100" 47POS SNGL GOLD - SSW-147-02-G-S
Order 'conn rcpt .100" 47pos sngl gold - SSW-147-02-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1216-47-ND.
CONN RCPT .100" 47POS SNGL GOLD - SSW-147-02-S-S
Order 'conn rcpt .100" 47pos sngl gold - SSW-147-02-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1219-47-ND.
CONN RCPT .100" 1POS SNGL GOLD - SSW-101-01-G-S
Order 'conn rcpt .100" 1pos sngl gold - SSW-101-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1209-01-ND.
CONN RCPT .100" 2POS SNGL GOLD - SSW-102-01-G-S
Order 'conn rcpt .100" 2pos sngl gold - SSW-102-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1209-02-ND.
CONN RCPT .100" 3POS SNGL GOLD - SSW-103-01-G-S
Order 'conn rcpt .100" 3pos sngl gold - SSW-103-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1209-03-ND.
CONN RCPT .100" 4POS SNGL GOLD - SSW-104-01-G-S
Order 'conn rcpt .100" 4pos sngl gold - SSW-104-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1209-04-ND.
CONN RCPT .100" 5POS SNGL GOLD - SSW-105-01-G-S
Order 'conn rcpt .100" 5pos sngl gold - SSW-105-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1209-05-ND.
Options for Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-01-S-S
Send this link via E-Mail
Help With This Screen
