CONN RCPT .100" 26POS SNGL GOLD - SSW-126-01-S-S
| Digi-Key Part Number | SAM1211-26-ND |
1 10 100 500 1000 5000 10000 |
3.66000 3.27500 2.69680 2.13178 1.83000 1.66947 1.60526 |
Extended Price
3.66 32.75 269.68 1065.89 1830.00 8347.35 16052.60 |
| Manufacturer Part Number | SSW-126-01-S-S | |||
| Description | CONN RCPT .100" 26POS SNGL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSW-126-01-S-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | SSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSW 126 01 S S SSW12601SS SAM1211 26 ND SAM121126ND SAM1211-26 |
SSW-126-01-S-S Specification Sheet
CONN RCPT .100" 26POS SNGL GOLD - SSW-126-01-S-S (SAM1211-26-ND)
Related parts:CONN RCPT .100" 26POS SNGL GOLD - SSW-126-01-G-S
Order 'conn rcpt .100" 26pos sngl gold - SSW-126-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1209-26-ND.
CONN RCPT .100" 26POS SNGL GOLD - SSW-126-01-S-S
Order 'conn rcpt .100" 26pos sngl gold - SSW-126-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1211-26-ND.
CONN RCPT .100" 26POS SNGL GOLD - SLW-126-01-G-S
Order 'conn rcpt .100" 26pos sngl gold - SLW-126-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1089-26-ND.
CONN RCPT .100" 26POS SNGL GOLD - SSQ-126-01-G-S
Order 'conn rcpt .100" 26pos sngl gold - SSQ-126-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1180-26-ND.
CONN RCPT .100" 26POS SNGL GOLD - SSQ-126-01-S-S
Order 'conn rcpt .100" 26pos sngl gold - SSQ-126-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1182-26-ND.
CONN RCPT .100" 26POS SNGL TIN - SSW-126-01-T-S
Order 'conn rcpt .100" 26pos sngl tin - SSW-126-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1213-26-ND.
CONN RCPT .100" 26POS SNGL GOLD - SSW-126-02-G-S
Order 'conn rcpt .100" 26pos sngl gold - SSW-126-02-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1216-26-ND.
CONN RCPT .100" 26POS SNGL GOLD - SSW-126-02-S-S
Order 'conn rcpt .100" 26pos sngl gold - SSW-126-02-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1219-26-ND.
CONN RCPT .100" 26POS SNGL TIN - SLW-126-01-T-S
Order 'conn rcpt .100" 26pos sngl tin - SLW-126-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1093-26-ND.
CONN RCPT .100" 26POS SNGL TIN - SSQ-126-01-T-S
Order 'conn rcpt .100" 26pos sngl tin - SSQ-126-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1184-26-ND.
CONN RCPT .100" 26POS SNGL GOLD - SSQ-126-02-G-S
Order 'conn rcpt .100" 26pos sngl gold - SSQ-126-02-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1187-26-ND.
CONN RCPT .100" 26POS SNGL GOLD - SSQ-126-02-S-S
Order 'conn rcpt .100" 26pos sngl gold - SSQ-126-02-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1191-26-ND.
CONN RCPT .100" 26POS SNGL GOLD - SSQ-126-03-G-S
Order 'conn rcpt .100" 26pos sngl gold - SSQ-126-03-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1198-26-ND.
CONN RCPT .100" 26POS SNGL GOLD - SSQ-126-03-S-S
Order 'conn rcpt .100" 26pos sngl gold - SSQ-126-03-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1202-26-ND.
CONN RCPT .100" 26POS DUAL GOLD - SSW-113-01-G-D
Order 'conn rcpt .100" 26pos dual gold - SSW-113-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1208-13-ND.
Send this link via E-Mail
Help With This Screen