PATCHCORD VIDEO MIDSIZE 3' PUR - VMP3P - Cable Assemblies
| Digi-Key Part Number | VMP3P-ND |
25 |
14.28760 |
Extended Price
357.19 |
| Manufacturer Part Number | VMP3P | |||
| Description | PATCHCORD VIDEO MIDSIZE 3' PUR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VMP3P |
| Vendor | Switchcraft Inc. |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Mini-WECo Male to Mini-WECo Male |
| Length | 3.0' (915mm) |
| Color | Purple |
| Usage | Patch Cable |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VMP3P VMP3P |
PATCHCORD VIDEO MIDSIZE 3' PUR - VMP3P (VMP3P-ND) - Cable Assemblies
Related parts Cable Assemblies :PATCHCORD VIDEO MIDSIZE 3' PUR - VMP3P
Order 'patchcord video midsize 3' pur - VMP3P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP3P-ND.
PATCHCORD VIDEO MIDSIZE 10' PUR - VMP10P
Order 'patchcord video midsize 10' pur - VMP10P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP10P-ND.
PATCHCORD VIDEO MIDSIZE 1' PUR - VMP1P
Order 'patchcord video midsize 1' pur - VMP1P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP1P-ND.
PATCHCORD VIDEO MIDSIZE 2' PUR - VMP2P
Order 'patchcord video midsize 2' pur - VMP2P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2P-ND.
PATCHCORD VIDEO MIDSIZE 3' BLK - VMP3BK
Order 'patchcord video midsize 3' blk - VMP3BK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP3BK-ND.
PATCHCORD VIDEO MIDSIZE 3' BLUE - VMP3BL
Order 'patchcord video midsize 3' blue - VMP3BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP3BL-ND.
PATCHCORD VIDEO MIDSIZE 3' GRN - VMP3GN
Order 'patchcord video midsize 3' grn - VMP3GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP3GN-ND.
PATCHCORD VIDEO MIDSIZE 3' GRAY - VMP3GY
Order 'patchcord video midsize 3' gray - VMP3GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP3GY-ND.
PATCHCORD VIDEO MIDSIZE 3' ORN - VMP3O
Order 'patchcord video midsize 3' orn - VMP3O' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP3O-ND.
PATCHCORD VIDEO MIDSIZE 3' RED - VMP3R
Order 'patchcord video midsize 3' red - VMP3R' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP3R-ND.
PATCHCORD VIDEO MIDSIZE 3' YEL - VMP3Y
Order 'patchcord video midsize 3' yel - VMP3Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP3Y-ND.
PATCHCORD VIDEO MIDSIZE 4' PUR - VMP4P
Order 'patchcord video midsize 4' pur - VMP4P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP4P-ND.
PATCHCORD VIDEO MIDSIZE 5' PUR - VMP5P
Order 'patchcord video midsize 5' pur - VMP5P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP5P-ND.
PATCHCORD VIDEO MIDSIZE 6' PUR - VMP6P
Order 'patchcord video midsize 6' pur - VMP6P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP6P-ND.
PATCHCORD VIDEO MIDSIZE 7' PUR - VMP7P
Order 'patchcord video midsize 7' pur - VMP7P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP7P-ND.
Send this link via E-Mail
Help With This Screen
