Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 3.0' (915mm) Switchcraft Inc. VMP3GY
PATCHCORD VIDEO MIDSIZE 3' GRAY - VMP3GY
| Digi-Key Part Number | VMP3GY-ND |
25 |
14.28760 |
Extended Price
357.19 |
| Manufacturer Part Number | VMP3GY | |||
| Description | PATCHCORD VIDEO MIDSIZE 3' GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 3.0' (915mm) Switchcraft Inc. VMP3GY
| Technical/Catalog Information | VMP3GY |
| Vendor | Switchcraft Inc. |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Mini-WECo Male to Mini-WECo Male |
| Length | 3.0' (915mm) |
| Color | Gray |
| Usage | Patch Cable |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VMP3GY VMP3GY |
PATCHCORD VIDEO MIDSIZE 3' GRAY - VMP3GY (VMP3GY-ND)
Related parts Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 3.0' (915mm) Switchcraft Inc. VMP3GYMini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 3.0' (915mm) Switchcraft Inc. VMP3GY
Order 'patchcord video midsize 3' gray - VMP3GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP3GY-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 10.0' (3.05m) Switchcraft Inc. VMP10GY
Order 'patchcord video midsize 10' gray - VMP10GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP10GY-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 1.0' (304.8mm) Switchcraft Inc. VMP1GY
Order 'patchcord video midsize 1' gray - VMP1GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP1GY-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 2.0' (609.6mm) Switchcraft Inc. VMP2GY
Order 'patchcord video midsize 2' gray - VMP2GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2GY-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 4.0' (1.22m) Switchcraft Inc. VMP4GY
Order 'patchcord video midsize 4' gray - VMP4GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP4GY-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 5.0' (1.52m) Switchcraft Inc. VMP5GY
Order 'patchcord video midsize 5' gray - VMP5GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP5GY-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 6.0' (1.83m) Switchcraft Inc. VMP6GY
Order 'patchcord video midsize 6' gray - VMP6GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP6GY-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 7.0' (2.125m) Switchcraft Inc. VMP7GY
Order 'patchcord video midsize 7' gray - VMP7GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP7GY-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 8.0' (2.44m) Switchcraft Inc. VMP8GY
Order 'patchcord video midsize 8' gray - VMP8GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP8GY-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 9.0' (2.75m) Switchcraft Inc. VMP9GY
Order 'patchcord video midsize 9' gray - VMP9GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP9GY-ND.
WECo Male to WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 3.0' (915mm) Switchcraft Inc. VP3GY
Order 'patchcord video std 3' gray - VP3GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VP3GY-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 3.0' (915mm) Switchcraft Inc. VMP3BK
Order 'patchcord video midsize 3' blk - VMP3BK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP3BK-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 3.0' (915mm) Switchcraft Inc. VMP3BL
Order 'patchcord video midsize 3' blue - VMP3BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP3BL-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 3.0' (915mm) Switchcraft Inc. VMP3GN
Order 'patchcord video midsize 3' grn - VMP3GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP3GN-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 3.0' (915mm) Switchcraft Inc. VMP3O
Order 'patchcord video midsize 3' orn - VMP3O' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP3O-ND.
Options for Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 3.0' (915mm) Switchcraft Inc. VMP3GY
Send this link via E-Mail
Help With This Screen
