PATCHCORD VIDEO MIDSIZE 2' YEL - VMP2Y - Cable Assemblies
| Digi-Key Part Number | VMP2Y-ND |
|
|
Extended Price
|
| Manufacturer Part Number | VMP2Y | |||
| Description | PATCHCORD VIDEO MIDSIZE 2' YEL | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VMP2Y |
| Vendor | Switchcraft Inc. |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Mini-WECo Male to Mini-WECo Male |
| Length | 2.0' (609.6mm) |
| Color | Yellow |
| Usage | Patch |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VMP2Y VMP2Y |
PATCHCORD VIDEO MIDSIZE 2' YEL - VMP2Y (VMP2Y-ND) - Cable Assemblies
Related parts Cable Assemblies :PATCHCORD VIDEO MIDSIZE 2' YEL - VMP2Y
Order 'patchcord video midsize 2' yel - VMP2Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2Y-ND.
PATCHCORD VIDEO MIDSIZE 10' YEL - VMP10Y
Order 'patchcord video midsize 10' yel - VMP10Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP10Y-ND.
PATCHCORD VIDEO MIDSIZE 1' YEL - VMP1Y
Order 'patchcord video midsize 1' yel - VMP1Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP1Y-ND.
PATCHCORD VIDEO MIDSIZE 2' BLK - VMP2BK
Order 'patchcord video midsize 2' blk - VMP2BK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2BK-ND.
PATCHCORD VIDEO MIDSIZE 2' BLUE - VMP2BL
Order 'patchcord video midsize 2' blue - VMP2BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2BL-ND.
PATCHCORD VIDEO MIDSIZE 2' GRN - VMP2GN
Order 'patchcord video midsize 2' grn - VMP2GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2GN-ND.
PATCHCORD VIDEO MIDSIZE 2' GRAY - VMP2GY
Order 'patchcord video midsize 2' gray - VMP2GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2GY-ND.
PATCHCORD VIDEO MIDSIZE 2' ORN - VMP2O
Order 'patchcord video midsize 2' orn - VMP2O' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2O-ND.
PATCHCORD VIDEO MIDSIZE 2' PUR - VMP2P
Order 'patchcord video midsize 2' pur - VMP2P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2P-ND.
PATCHCORD VIDEO MIDSIZE 2' RED - VMP2R
Order 'patchcord video midsize 2' red - VMP2R' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2R-ND.
PATCHCORD VIDEO MIDSIZE 3' YEL - VMP3Y
Order 'patchcord video midsize 3' yel - VMP3Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP3Y-ND.
PATCHCORD VIDEO MIDSIZE 4' YEL - VMP4Y
Order 'patchcord video midsize 4' yel - VMP4Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP4Y-ND.
PATCHCORD VIDEO MIDSIZE 5' YEL - VMP5Y
Order 'patchcord video midsize 5' yel - VMP5Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP5Y-ND.
PATCHCORD VIDEO MIDSIZE 6' YEL - VMP6Y
Order 'patchcord video midsize 6' yel - VMP6Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP6Y-ND.
PATCHCORD VIDEO MIDSIZE 7' YEL - VMP7Y
Order 'patchcord video midsize 7' yel - VMP7Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP7Y-ND.
Send this link via E-Mail
Help With This Screen
