Keywords:





Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-01-G-S

CONN RCPT .100" 47POS SNGL GOLD - SSW-147-01-G-S

Digi-Key Part Number SAM1209-47-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
5.33000
4.76900
3.92740
3.10450
2.66501
2.43123
2.33773
Extended Price
5.33
47.69
392.74
1552.25
2665.01
12156.15
23377.30
Manufacturer Part NumberSSW-147-01-G-S
DescriptionCONN RCPT .100" 47POS SNGL GOLD
Quantity Available
All prices are in USD

Non-Stock

Purchase Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-01-G-S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-01-G-S
Technical/Catalog InformationSSW-147-01-G-S
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Contact Finish Thickness20µin (0.51µm)
Features-
Height Above Board0.335" (8.50mm)
Height Stacking (Mating)-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Positions 47
Number of Rows1
PackagingBulk
Pitch0.100" (2.54mm)
Row Spacing-
TerminationSolder
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSW 147 01 G S
SSW14701GS
SAM1209 47 ND
SAM120947ND
SAM1209-47

SSW-147-01-G-S Specification Sheet

Image of CONN RCPT .100" 47POS SNGL GOLD - SSW-147-01-G-S

CONN RCPT .100" 47POS SNGL GOLD - SSW-147-01-G-S (SAM1209-47-ND)

Related parts Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-01-G-S
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-01-G-S
 Order 'conn rcpt .100" 47pos sngl gold - SSW-147-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1209-47-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-01-S-S
 Order 'conn rcpt .100" 47pos sngl gold - SSW-147-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1211-47-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-02-G-S
 Order 'conn rcpt .100" 47pos sngl gold - SSW-147-02-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1216-47-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-02-S-S
 Order 'conn rcpt .100" 47pos sngl gold - SSW-147-02-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1219-47-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SLW-147-01-G-S
 Order 'conn rcpt .100" 47pos sngl gold - SLW-147-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1089-47-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-01-G-S
 Order 'conn rcpt .100" 47pos sngl gold - SSQ-147-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1180-47-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-01-S-S
 Order 'conn rcpt .100" 47pos sngl gold - SSQ-147-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1182-47-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-02-G-S
 Order 'conn rcpt .100" 47pos sngl gold - SSQ-147-02-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1187-47-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-02-S-S
 Order 'conn rcpt .100" 47pos sngl gold - SSQ-147-02-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1191-47-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-03-G-S
 Order 'conn rcpt .100" 47pos sngl gold - SSQ-147-03-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1198-47-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-03-S-S
 Order 'conn rcpt .100" 47pos sngl gold - SSQ-147-03-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1202-47-ND.
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-01-T-S
 Order 'conn rcpt .100" 47pos sngl tin - SSW-147-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1213-47-ND.
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-02-T-S
 Order 'conn rcpt .100" 47pos sngl tin - SSW-147-02-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1222-47-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-01-G-D
 Order 'conn rcpt .100" 94pos dual gold - SSW-147-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1208-47-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-01-S-D
 Order 'conn rcpt .100" 94pos dual gold - SSW-147-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1210-47-ND.

Options for Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-01-G-S
Send this link via E-Mail
Help With This Screen

CONN RCPT .100" 47POS SNGL GOLD - SSW-147-01-G-S
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RCPT .100" 47POS SNGL GOLD - SSQ-147-03-S-S Next: CONN RCPT .100" 47POS SNGL GOLD - SSW-147-01-S-S
CONN RCPT .100" 47POS SNGL GOLD - SSW-147-01-G-S