MV PATCH CORD ORANGE - VMP2O
| Digi-Key Part Number | VMP2O-ND |
25 |
13.42520 |
Extended Price
335.63 |
| Manufacturer Part Number | VMP2O | |||
| Description | MV PATCH CORD ORANGE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VMP2O |
| Vendor | Switchcraft |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | RG-59 |
| Connector Type | Video Mini-WECo Male to Male |
| Overall Length | 2 ft [Typ] |
| Cable Color | Orange |
| Feature(s) | Braided Shield |
| Individual Wire Size | 22 AWG (19/34) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VMP2O VMP2O |
MV PATCH CORD ORANGE - VMP2O (VMP2O-ND)
Related parts:MV PATCH CORD ORANGE - VMP2O
Order 'mv patch cord orange - VMP2O' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP2O-ND.
MV PATCH CORD ORANGE - VMP3O
Order 'mv patch cord orange - VMP3O' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP3O-ND.
MV PATCH CORD ORANGE - VMP5O
Order 'mv patch cord orange - VMP5O' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP5O-ND.
MV PATCH CORD ORANGE - VMP6O
Order 'mv patch cord orange - VMP6O' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP6O-ND.
MV PATCH CORD ORANGE - VMP7O
Order 'mv patch cord orange - VMP7O' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP7O-ND.
MV PATCH CORD ORANGE - VMP8O
Order 'mv patch cord orange - VMP8O' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP8O-ND.
MV PATCH CORD ORANGE - VMP9O
Order 'mv patch cord orange - VMP9O' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VMP9O-ND.
CORD MINIGRABBER PATCH 18" ORANG - 3781-18-3
Order 'cord minigrabber patch 18" orang - 3781-18-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-18-3-ND.
CORD MINIGRABBER PATCH 24"ORANGE - 3781-24-3
Order 'cord minigrabber patch 24"orange - 3781-24-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-24-3-ND.
CORD MINIGRABBER PATCH 36"ORANGE - 3781-36-3
Order 'cord minigrabber patch 36"orange - 3781-36-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-36-3-ND.
CORD MINIGRABBER PATCH 48"ORANGE - 3781-48-3
Order 'cord minigrabber patch 48"orange - 3781-48-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-48-3-ND.
CORD MINIGRABBER PATCH 60"ORANGE - 3781-60-3
Order 'cord minigrabber patch 60"orange - 3781-60-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-60-3-ND.
CORD MINIGRABBER PATCH 8" ORANGE - 3781-8-3
Order 'cord minigrabber patch 8" orange - 3781-8-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3781-8-3-ND.
CORD ALLIG CLIP PATCH 60" ORANGE - AL-B-60-3
Order 'cord allig clip patch 60" orange - AL-B-60-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-60-3-ND.
TT PATCH CORD ORANG - TT6O
Order 'tt patch cord orang - TT6O' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT6O-ND.
Send this link via E-Mail
Help With This Screen