PATCHCORD VIDEO MIDSIZE 2' GRN - VMP2GN - Cable Assemblies
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 2.0' (609.6mm) Switchcraft Inc. VMP2GN
| Digi-Key Part Number | VMP2GN-ND |
25 |
13.42520 |
Extended Price
335.63 |
| Manufacturer Part Number | VMP2GN | |||
| Description | PATCHCORD VIDEO MIDSIZE 2' GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 2.0' (609.6mm) Switchcraft Inc. VMP2GN
| Technical/Catalog Information | VMP2GN |
| Vendor | Switchcraft Inc. |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Mini-WECo Male to Mini-WECo Male |
| Length | 2.0' (609.6mm) |
| Color | Green |
| Usage | Patch |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VMP2GN VMP2GN |
PATCHCORD VIDEO MIDSIZE 2' GRN - VMP2GN (VMP2GN-ND) - Cable Assemblies
Related parts Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 2.0' (609.6mm) Switchcraft Inc. VMP2GNPATCHCORD VIDEO MIDSIZE 2' GRN - VMP2GN
Order 'patchcord video midsize 2' grn - VMP2GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2GN-ND.
PATCHCORD VIDEO MIDSIZE 10' GRN - VMP10GN
Order 'patchcord video midsize 10' grn - VMP10GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP10GN-ND.
PATCHCORD VIDEO MIDSIZE 1' GRN - VMP1GN
Order 'patchcord video midsize 1' grn - VMP1GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP1GN-ND.
PATCHCORD VIDEO MIDSIZE 2' BLK - VMP2BK
Order 'patchcord video midsize 2' blk - VMP2BK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2BK-ND.
PATCHCORD VIDEO MIDSIZE 2' BLUE - VMP2BL
Order 'patchcord video midsize 2' blue - VMP2BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2BL-ND.
PATCHCORD VIDEO MIDSIZE 2' GRAY - VMP2GY
Order 'patchcord video midsize 2' gray - VMP2GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2GY-ND.
PATCHCORD VIDEO MIDSIZE 2' ORN - VMP2O
Order 'patchcord video midsize 2' orn - VMP2O' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2O-ND.
PATCHCORD VIDEO MIDSIZE 2' PUR - VMP2P
Order 'patchcord video midsize 2' pur - VMP2P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2P-ND.
PATCHCORD VIDEO MIDSIZE 2' RED - VMP2R
Order 'patchcord video midsize 2' red - VMP2R' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2R-ND.
PATCHCORD VIDEO MIDSIZE 2' YEL - VMP2Y
Order 'patchcord video midsize 2' yel - VMP2Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2Y-ND.
PATCHCORD VIDEO MIDSIZE 3' GRN - VMP3GN
Order 'patchcord video midsize 3' grn - VMP3GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP3GN-ND.
PATCHCORD VIDEO MIDSIZE 4' GRN - VMP4GN
Order 'patchcord video midsize 4' grn - VMP4GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP4GN-ND.
PATCHCORD VIDEO MIDSIZE 5' GRN - VMP5GN
Order 'patchcord video midsize 5' grn - VMP5GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP5GN-ND.
PATCHCORD VIDEO MIDSIZE 6' GRN - VMP6GN
Order 'patchcord video midsize 6' grn - VMP6GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP6GN-ND.
PATCHCORD VIDEO MIDSIZE 7' GRN - VMP7GN
Order 'patchcord video midsize 7' grn - VMP7GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP7GN-ND.
Options for Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 2.0' (609.6mm) Switchcraft Inc. VMP2GN
Send this link via E-Mail
Help With This Screen
