CONN RCPT .100" 94POS DUAL GOLD - SSW-147-01-G-D
| Digi-Key Part Number | SAM1208-47-ND |
1 10 100 500 1000 5000 10000 |
9.05000 8.09700 6.66840 5.27124 4.52500 4.12807 3.96930 |
Extended Price
9.05 80.97 666.84 2635.62 4525.00 20640.35 39693.00 |
| Manufacturer Part Number | SSW-147-01-G-D | |||
| Description | CONN RCPT .100" 94POS DUAL GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSW-147-01-G-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Features | - |
| Height Above Board | 0.335" (8.50mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSW 147 01 G D SSW14701GD SAM1208 47 ND SAM120847ND SAM1208-47 |
SSW-147-01-G-D Specification Sheet
CONN RCPT .100" 94POS DUAL GOLD - SSW-147-01-G-D (SAM1208-47-ND)
Related parts :CONN RCPT .100" 94POS DUAL GOLD - SSW-147-01-G-D
Order 'conn rcpt .100" 94pos dual gold - SSW-147-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1208-47-ND.
CONN RCPT .100" 94POS DUAL GOLD - SSW-147-01-S-D
Order 'conn rcpt .100" 94pos dual gold - SSW-147-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1210-47-ND.
CONN RCPT .100" 94POS DUAL GOLD - SLW-147-01-G-D
Order 'conn rcpt .100" 94pos dual gold - SLW-147-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-47-ND.
CONN RCPT .100" 94POS DUAL GOLD - SSQ-147-01-G-D
Order 'conn rcpt .100" 94pos dual gold - SSQ-147-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-47-ND.
CONN RCPT .100" 94POS DUAL GOLD - SSQ-147-01-S-D
Order 'conn rcpt .100" 94pos dual gold - SSQ-147-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1181-47-ND.
CONN RCPT .100" 94POS DUAL GOLD - SSW-147-02-G-D
Order 'conn rcpt .100" 94pos dual gold - SSW-147-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1214-47-ND.
CONN RCPT .100" 94POS DUAL GOLD - SSW-147-02-S-D
Order 'conn rcpt .100" 94pos dual gold - SSW-147-02-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1217-47-ND.
CONN RCPT .100" 94POS DUAL GOLD - SSW-147-21-S-D
Order 'conn rcpt .100" 94pos dual gold - SSW-147-21-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1223-47-ND.
CONN RCPT .100" 94POS DUAL TIN - SSW-147-01-T-D
Order 'conn rcpt .100" 94pos dual tin - SSW-147-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1212-47-ND.
CONN RCPT .100" 100POS DUAL GOLD - SSW-150-01-G-D
Order 'conn rcpt .100" 100pos dual gold - SSW-150-01-G-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1208-50-ND.
CONN RCPT .100" 100POS DUAL GOLD - SSW-150-01-S-D
Order 'conn rcpt .100" 100pos dual gold - SSW-150-01-S-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1210-50-ND.
CONN RCPT .100" 94POS DUAL GOLD - SSQ-147-02-G-D
Order 'conn rcpt .100" 94pos dual gold - SSQ-147-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1185-47-ND.
CONN RCPT .100" 94POS DUAL GOLD - SSQ-147-02-S-D
Order 'conn rcpt .100" 94pos dual gold - SSQ-147-02-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1189-47-ND.
CONN RCPT .100" 94POS DUAL GOLD - SSQ-147-03-G-D
Order 'conn rcpt .100" 94pos dual gold - SSQ-147-03-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1196-47-ND.
CONN RCPT .100" 94POS DUAL GOLD - SSQ-147-03-S-D
Order 'conn rcpt .100" 94pos dual gold - SSQ-147-03-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1200-47-ND.
Send this link via E-Mail
Help With This Screen
