Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RCPT .100" 84POS DUAL GOLD - SSW-142-01-G-D

Digi-Key Part Number SAM1208-42-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
8.40000
7.51600
6.18950
4.89264
4.20000
3.83158
3.68421
Extended Price
8.40
75.16
618.95
2446.32
4200.00
19157.90
36842.10
Manufacturer Part NumberSSW-142-01-G-D
DescriptionCONN RCPT .100" 84POS DUAL GOLD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSSW-142-01-G-D
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesSSW
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness20µin (0.51µm)
Number of Positions 84
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSW 142 01 G D
SSW14201GD
SAM1208 42 ND
SAM120842ND
SAM1208-42

SSW-142-01-G-D Specification Sheet

Image of CONN RCPT .100" 84POS DUAL GOLD - SSW-142-01-G-D

CONN RCPT .100" 84POS DUAL GOLD - SSW-142-01-G-D (SAM1208-42-ND)

Related parts:
CONN RCPT .100" 84POS DUAL GOLD - SSW-142-01-G-D
 Order 'conn rcpt .100" 84pos dual gold - SSW-142-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1208-42-ND.
CONN RCPT .100" 84POS DUAL GOLD - SSW-142-01-S-D
 Order 'conn rcpt .100" 84pos dual gold - SSW-142-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1210-42-ND.
CONN RCPT .100" 84POS DUAL GOLD - SLW-142-01-G-D
 Order 'conn rcpt .100" 84pos dual gold - SLW-142-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-42-ND.
CONN RCPT .100" 84POS DUAL GOLD - SSQ-142-01-G-D
 Order 'conn rcpt .100" 84pos dual gold - SSQ-142-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-42-ND.
CONN RCPT .100" 84POS DUAL GOLD - SSQ-142-01-S-D
 Order 'conn rcpt .100" 84pos dual gold - SSQ-142-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1181-42-ND.
CONN RCPT .100" 84POS DUAL TIN - SSW-142-01-T-D
 Order 'conn rcpt .100" 84pos dual tin - SSW-142-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1212-42-ND.
CONN RCPT .100" 84POS DUAL GOLD - SSW-142-02-G-D
 Order 'conn rcpt .100" 84pos dual gold - SSW-142-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1214-42-ND.
CONN RCPT .100" 84POS DUAL GOLD - SSW-142-02-S-D
 Order 'conn rcpt .100" 84pos dual gold - SSW-142-02-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1217-42-ND.
CONN RCPT .100" 84POS DUAL GOLD - SSW-142-21-S-D
 Order 'conn rcpt .100" 84pos dual gold - SSW-142-21-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1223-42-ND.
CONN RCPT .100" 84POS DUAL TIN - SLW-142-01-T-D
 Order 'conn rcpt .100" 84pos dual tin - SLW-142-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-42-ND.
CONN RCPT .100" 84POS DUAL TIN - SSQ-142-01-T-D
 Order 'conn rcpt .100" 84pos dual tin - SSQ-142-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-42-ND.
CONN RCPT .100" 84POS DUAL GOLD - SSQ-142-02-G-D
 Order 'conn rcpt .100" 84pos dual gold - SSQ-142-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1185-42-ND.
CONN RCPT .100" 84POS DUAL GOLD - SSQ-142-02-S-D
 Order 'conn rcpt .100" 84pos dual gold - SSQ-142-02-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1189-42-ND.
CONN RCPT .100" 84POS DUAL GOLD - SSQ-142-03-G-D
 Order 'conn rcpt .100" 84pos dual gold - SSQ-142-03-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1196-42-ND.
CONN RCPT .100" 84POS DUAL GOLD - SSQ-142-03-S-D
 Order 'conn rcpt .100" 84pos dual gold - SSQ-142-03-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1200-42-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RCPT .100" 84POS DUAL GOLD - SSQ-142-03-S-D Next: CONN RCPT .100" 84POS DUAL GOLD - SSW-142-01-S-D