Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 2.0' (609.6mm) Switchcraft Inc. VMP2BL
PATCHCORD VIDEO MIDSIZE 2' BLUE - VMP2BL
| Digi-Key Part Number | VMP2BL-ND |
25 |
13.42520 |
Extended Price
335.63 |
| Manufacturer Part Number | VMP2BL | |||
| Description | PATCHCORD VIDEO MIDSIZE 2' BLUE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 2.0' (609.6mm) Switchcraft Inc. VMP2BL
| Technical/Catalog Information | VMP2BL |
| Vendor | Switchcraft Inc. |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Mini-WECo Male to Mini-WECo Male |
| Length | 2.0' (609.6mm) |
| Color | Blue |
| Usage | Patch |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VMP2BL VMP2BL |
PATCHCORD VIDEO MIDSIZE 2' BLUE - VMP2BL (VMP2BL-ND)
Related parts Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 2.0' (609.6mm) Switchcraft Inc. VMP2BLMini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 2.0' (609.6mm) Switchcraft Inc. VMP2BL
Order 'patchcord video midsize 2' blue - VMP2BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2BL-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 10.0' (3.05m) Switchcraft Inc. VMP10BL
Order 'patchcord video midsize 10' blue - VMP10BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP10BL-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 1.0' (304.8mm) Switchcraft Inc. VMP1BL
Order 'patchcord video midsize 1' blue - VMP1BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP1BL-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 3.0' (915mm) Switchcraft Inc. VMP3BL
Order 'patchcord video midsize 3' blue - VMP3BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP3BL-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 4.0' (1.22m) Switchcraft Inc. VMP4BL
Order 'patchcord video midsize 4' blue - VMP4BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP4BL-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 5.0' (1.52m) Switchcraft Inc. VMP5BL
Order 'patchcord video midsize 5' blue - VMP5BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP5BL-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 6.0' (1.83m) Switchcraft Inc. VMP6BL
Order 'patchcord video midsize 6' blue - VMP6BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP6BL-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 7.0' (2.125m) Switchcraft Inc. VMP7BL
Order 'patchcord video midsize 7' blue - VMP7BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP7BL-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 8.0' (2.44m) Switchcraft Inc. VMP8BL
Order 'patchcord video midsize 8' blue - VMP8BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP8BL-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 9.0' (2.75m) Switchcraft Inc. VMP9BL
Order 'patchcord video midsize 9' blue - VMP9BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP9BL-ND.
WECo Male to WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 2.0' (609.6mm) Switchcraft Inc. VP2BL
Order 'patchcord video std 2' blue - VP2BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VP2BL-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 2.0' (609.6mm) Switchcraft Inc. VMP2BK
Order 'patchcord video midsize 2' blk - VMP2BK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2BK-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 2.0' (609.6mm) Switchcraft Inc. VMP2GN
Order 'patchcord video midsize 2' grn - VMP2GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2GN-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 2.0' (609.6mm) Switchcraft Inc. VMP2GY
Order 'patchcord video midsize 2' gray - VMP2GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2GY-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 2.0' (609.6mm) Switchcraft Inc. VMP2O
Order 'patchcord video midsize 2' orn - VMP2O' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2O-ND.
Options for Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 2.0' (609.6mm) Switchcraft Inc. VMP2BL
Send this link via E-Mail
Help With This Screen
