PATCHCORD VIDEO MIDSIZE 1' RED - VMP1R - Cable Assemblies
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 1.0' (304.8mm) Switchcraft Inc. VMP1R
| Digi-Key Part Number | VMP1R-ND |
25 |
12.60000 |
Extended Price
315.00 |
| Manufacturer Part Number | VMP1R | |||
| Description | PATCHCORD VIDEO MIDSIZE 1' RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 1.0' (304.8mm) Switchcraft Inc. VMP1R
| Technical/Catalog Information | VMP1R |
| Vendor | Switchcraft Inc. |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Mini-WECo Male to Mini-WECo Male |
| Length | 1.0' (304.8mm) |
| Color | Red |
| Usage | Patch |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VMP1R VMP1R |
PATCHCORD VIDEO MIDSIZE 1' RED - VMP1R (VMP1R-ND) - Cable Assemblies
Related parts Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 1.0' (304.8mm) Switchcraft Inc. VMP1RPATCHCORD VIDEO MIDSIZE 1' RED - VMP1R
Order 'patchcord video midsize 1' red - VMP1R' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP1R-ND.
PATCHCORD VIDEO MIDSIZE 10' RED - VMP10R
Order 'patchcord video midsize 10' red - VMP10R' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP10R-ND.
PATCHCORD VIDEO MIDSIZE 2' RED - VMP2R
Order 'patchcord video midsize 2' red - VMP2R' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2R-ND.
PATCHCORD VIDEO MIDSIZE 3' RED - VMP3R
Order 'patchcord video midsize 3' red - VMP3R' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP3R-ND.
PATCHCORD VIDEO MIDSIZE 4' RED - VMP4R
Order 'patchcord video midsize 4' red - VMP4R' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP4R-ND.
PATCHCORD VIDEO MIDSIZE 5' RED - VMP5R
Order 'patchcord video midsize 5' red - VMP5R' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP5R-ND.
PATCHCORD VIDEO MIDSIZE 6' RED - VMP6R
Order 'patchcord video midsize 6' red - VMP6R' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP6R-ND.
PATCHCORD VIDEO MIDSIZE 7' RED - VMP7R
Order 'patchcord video midsize 7' red - VMP7R' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP7R-ND.
PATCHCORD VIDEO MIDSIZE 8' RED - VMP8R
Order 'patchcord video midsize 8' red - VMP8R' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP8R-ND.
PATCHCORD VIDEO MIDSIZE 9' RED - VMP9R
Order 'patchcord video midsize 9' red - VMP9R' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP9R-ND.
PATCHCORD VIDEO STD 1' RED - VP1R
Order 'patchcord video std 1' red - VP1R' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VP1R-ND.
PATCHCORD VIDEO MIDSIZE 1' BLK - VMP1BK
Order 'patchcord video midsize 1' blk - VMP1BK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP1BK-ND.
PATCHCORD VIDEO MIDSIZE 1' BLUE - VMP1BL
Order 'patchcord video midsize 1' blue - VMP1BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP1BL-ND.
PATCHCORD VIDEO MIDSIZE 1' GRN - VMP1GN
Order 'patchcord video midsize 1' grn - VMP1GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP1GN-ND.
PATCHCORD VIDEO MIDSIZE 1' GRAY - VMP1GY
Order 'patchcord video midsize 1' gray - VMP1GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP1GY-ND.
Options for Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 1.0' (304.8mm) Switchcraft Inc. VMP1R
Send this link via E-Mail
Help With This Screen
