Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 1.0' (304.8mm) Switchcraft Inc. VMP1GN
PATCHCORD VIDEO MIDSIZE 1' GRN - VMP1GN - Cable Assemblies
| Digi-Key Part Number | VMP1GN-ND |
25 |
12.60000 |
Extended Price
315.00 |
| Manufacturer Part Number | VMP1GN | |||
| Description | PATCHCORD VIDEO MIDSIZE 1' GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 1.0' (304.8mm) Switchcraft Inc. VMP1GN
| Technical/Catalog Information | VMP1GN |
| Vendor | Switchcraft Inc. |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Mini-WECo Male to Mini-WECo Male |
| Length | 1.0' (304.8mm) |
| Color | Green |
| Usage | Patch |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VMP1GN VMP1GN |
PATCHCORD VIDEO MIDSIZE 1' GRN - VMP1GN (VMP1GN-ND) - Cable Assemblies
Related parts Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 1.0' (304.8mm) Switchcraft Inc. VMP1GNMini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 1.0' (304.8mm) Switchcraft Inc. VMP1GN
Order 'patchcord video midsize 1' grn - VMP1GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP1GN-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 10.0' (3.05m) Switchcraft Inc. VMP10GN
Order 'patchcord video midsize 10' grn - VMP10GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP10GN-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 1.0' (304.8mm) Switchcraft Inc. VMP1BK
Order 'patchcord video midsize 1' blk - VMP1BK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP1BK-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 1.0' (304.8mm) Switchcraft Inc. VMP1BL
Order 'patchcord video midsize 1' blue - VMP1BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP1BL-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 1.0' (304.8mm) Switchcraft Inc. VMP1GY
Order 'patchcord video midsize 1' gray - VMP1GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP1GY-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 1.0' (304.8mm) Switchcraft Inc. VMP1O
Order 'patchcord video midsize 1' orn - VMP1O' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP1O-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 1.0' (304.8mm) Switchcraft Inc. VMP1P
Order 'patchcord video midsize 1' pur - VMP1P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP1P-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 1.0' (304.8mm) Switchcraft Inc. VMP1R
Order 'patchcord video midsize 1' red - VMP1R' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP1R-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 1.0' (304.8mm) Switchcraft Inc. VMP1Y
Order 'patchcord video midsize 1' yel - VMP1Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP1Y-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 2.0' (609.6mm) Switchcraft Inc. VMP2GN
Order 'patchcord video midsize 2' grn - VMP2GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2GN-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 3.0' (915mm) Switchcraft Inc. VMP3GN
Order 'patchcord video midsize 3' grn - VMP3GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP3GN-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 4.0' (1.22m) Switchcraft Inc. VMP4GN
Order 'patchcord video midsize 4' grn - VMP4GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP4GN-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 5.0' (1.52m) Switchcraft Inc. VMP5GN
Order 'patchcord video midsize 5' grn - VMP5GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP5GN-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 6.0' (1.83m) Switchcraft Inc. VMP6GN
Order 'patchcord video midsize 6' grn - VMP6GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP6GN-ND.
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 7.0' (2.125m) Switchcraft Inc. VMP7GN
Order 'patchcord video midsize 7' grn - VMP7GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP7GN-ND.
Options for Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 1.0' (304.8mm) Switchcraft Inc. VMP1GN
Send this link via E-Mail
Help With This Screen
