CONN RCPT .100" 47POS SNGL TIN - SSQ-147-03-T-S - Connectors, Interconnects
| Digi-Key Part Number | SAM1206-47-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SSQ-147-03-T-S | |||
| Description | CONN RCPT .100" 47POS SNGL TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSQ-147-03-T-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Features | - |
| Height Above Board | 0.335" (8.50mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSQ 147 03 T S SSQ14703TS SAM1206 47 ND SAM120647ND SAM1206-47 |
SSQ-147-03-T-S Specification Sheet
CONN RCPT .100" 47POS SNGL TIN - SSQ-147-03-T-S (SAM1206-47-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT .100" 47POS SNGL TIN - SSQ-147-03-T-S
Order 'conn rcpt .100" 47pos sngl tin - SSQ-147-03-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1206-47-ND.
CONN RCPT .100" 47POS SNGL TIN - SSQ-147-01-T-S
Order 'conn rcpt .100" 47pos sngl tin - SSQ-147-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1184-47-ND.
CONN RCPT .100" 47POS SNGL TIN - SSQ-147-02-T-S
Order 'conn rcpt .100" 47pos sngl tin - SSQ-147-02-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1194-47-ND.
CONN RCPT .100" 47POS SNGL GOLD - SSQ-147-03-G-S
Order 'conn rcpt .100" 47pos sngl gold - SSQ-147-03-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1198-47-ND.
CONN RCPT .100" 47POS SNGL GOLD - SSQ-147-03-S-S
Order 'conn rcpt .100" 47pos sngl gold - SSQ-147-03-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1202-47-ND.
CONN RCPT .100" 47POS SNGL TIN - SLW-147-01-T-S
Order 'conn rcpt .100" 47pos sngl tin - SLW-147-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1093-47-ND.
CONN RCPT .100" 94POS DUAL TIN - SSQ-147-03-T-D
Order 'conn rcpt .100" 94pos dual tin - SSQ-147-03-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1204-47-ND.
CONN RCPT .100" 1POS SNGL TIN - SSQ-101-03-T-S
Order 'conn rcpt .100" 1pos sngl tin - SSQ-101-03-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1206-01-ND.
CONN RCPT .100" 2POS SNGL TIN - SSQ-102-03-T-S
Order 'conn rcpt .100" 2pos sngl tin - SSQ-102-03-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1206-02-ND.
CONN RCPT .100" 3POS SNGL TIN - SSQ-103-03-T-S
Order 'conn rcpt .100" 3pos sngl tin - SSQ-103-03-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1206-03-ND.
CONN RCPT .100" 4POS SNGL TIN - SSQ-104-03-T-S
Order 'conn rcpt .100" 4pos sngl tin - SSQ-104-03-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1206-04-ND.
CONN RCPT .100" 5POS SNGL TIN - SSQ-105-03-T-S
Order 'conn rcpt .100" 5pos sngl tin - SSQ-105-03-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1206-05-ND.
CONN RCPT .100" 6POS SNGL TIN - SSQ-106-03-T-S
Order 'conn rcpt .100" 6pos sngl tin - SSQ-106-03-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1206-06-ND.
CONN RCPT .100" 7POS SNGL TIN - SSQ-107-03-T-S
Order 'conn rcpt .100" 7pos sngl tin - SSQ-107-03-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1206-07-ND.
CONN RCPT .100" 8POS SNGL TIN - SSQ-108-03-T-S
Order 'conn rcpt .100" 8pos sngl tin - SSQ-108-03-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1206-08-ND.
Send this link via E-Mail
Help With This Screen
