PATCHCORD VIDEO MIDSIZE 10' YEL - VMP10Y
Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 10.0' (3.05m) Switchcraft Inc. VMP10Y
| Digi-Key Part Number | VMP10Y-ND |
25 |
20.13760 |
Extended Price
503.44 |
| Manufacturer Part Number | VMP10Y | |||
| Description | PATCHCORD VIDEO MIDSIZE 10' YEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 10.0' (3.05m) Switchcraft Inc. VMP10Y
| Technical/Catalog Information | VMP10Y |
| Vendor | Switchcraft Inc. |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Mini-WECo Male to Mini-WECo Male |
| Length | 10.0' (3.05m) |
| Color | Yellow |
| Usage | Patch Cable |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VMP10Y VMP10Y |
PATCHCORD VIDEO MIDSIZE 10' YEL - VMP10Y (VMP10Y-ND)
Related parts Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 10.0' (3.05m) Switchcraft Inc. VMP10YPATCHCORD VIDEO MIDSIZE 10' YEL - VMP10Y
Order 'patchcord video midsize 10' yel - VMP10Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP10Y-ND.
PATCHCORD VIDEO MIDSIZE 1' YEL - VMP1Y
Order 'patchcord video midsize 1' yel - VMP1Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP1Y-ND.
PATCHCORD VIDEO MIDSIZE 10' BLK - VMP10BK
Order 'patchcord video midsize 10' blk - VMP10BK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP10BK-ND.
PATCHCORD VIDEO MIDSIZE 10' BLUE - VMP10BL
Order 'patchcord video midsize 10' blue - VMP10BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP10BL-ND.
PATCHCORD VIDEO MIDSIZE 10' GRN - VMP10GN
Order 'patchcord video midsize 10' grn - VMP10GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP10GN-ND.
PATCHCORD VIDEO MIDSIZE 10' GRAY - VMP10GY
Order 'patchcord video midsize 10' gray - VMP10GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP10GY-ND.
PATCHCORD VIDEO MIDSIZE 10' ORN - VMP10O
Order 'patchcord video midsize 10' orn - VMP10O' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP10O-ND.
PATCHCORD VIDEO MIDSIZE 10' PUR - VMP10P
Order 'patchcord video midsize 10' pur - VMP10P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP10P-ND.
PATCHCORD VIDEO MIDSIZE 10' RED - VMP10R
Order 'patchcord video midsize 10' red - VMP10R' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP10R-ND.
PATCHCORD VIDEO MIDSIZE 2' YEL - VMP2Y
Order 'patchcord video midsize 2' yel - VMP2Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP2Y-ND.
PATCHCORD VIDEO MIDSIZE 3' YEL - VMP3Y
Order 'patchcord video midsize 3' yel - VMP3Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP3Y-ND.
PATCHCORD VIDEO MIDSIZE 4' YEL - VMP4Y
Order 'patchcord video midsize 4' yel - VMP4Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP4Y-ND.
PATCHCORD VIDEO MIDSIZE 5' YEL - VMP5Y
Order 'patchcord video midsize 5' yel - VMP5Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP5Y-ND.
PATCHCORD VIDEO MIDSIZE 6' YEL - VMP6Y
Order 'patchcord video midsize 6' yel - VMP6Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP6Y-ND.
PATCHCORD VIDEO MIDSIZE 7' YEL - VMP7Y
Order 'patchcord video midsize 7' yel - VMP7Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number VMP7Y-ND.
Options for Mini-WECo Male to Mini-WECo Male Video - Dvi, Hdmi, Weco Cable Assembly 10.0' (3.05m) Switchcraft Inc. VMP10Y
Send this link via E-Mail
Help With This Screen
