Tin Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-03-T-D-RA
CONN RCPT .100" 94POS DL R/A TIN - SSQ-147-03-T-D-RA - Connectors, Interconnects
| Digi-Key Part Number | SAM1205-47-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SSQ-147-03-T-D-RA | |||
| Description | CONN RCPT .100" 94POS DL R/A TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSQ-147-03-T-D-RA |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Features | - |
| Height Above Board | 0.195" (4.95mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSQ 147 03 T D RA SSQ14703TDRA SAM1205 47 ND SAM120547ND SAM1205-47 |
SSQ-147-03-T-D-RA Specification Sheet
CONN RCPT .100" 94POS DL R/A TIN - SSQ-147-03-T-D-RA (SAM1205-47-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-03-T-D-RATin Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-03-T-D-RA
Order 'conn rcpt .100" 94pos dl r/a tin - SSQ-147-03-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1205-47-ND.
Tin Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-02-T-D-RA
Order 'conn rcpt .100" 94pos dl r/a tin - SSQ-147-02-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1224-47-ND.
Tin Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-03-T-D-RA
Order 'conn rcpt .100" 4pos dl r/a tin - SSQ-102-03-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1205-02-ND.
Tin Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-103-03-T-D-RA
Order 'conn rcpt .100" 6pos dl r/a tin - SSQ-103-03-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1205-03-ND.
Tin Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-104-03-T-D-RA
Order 'conn rcpt .100" 8pos dl r/a tin - SSQ-104-03-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1205-04-ND.
Tin Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-105-03-T-D-RA
Order 'conn rcpt .100" 10pos dl r/a tin - SSQ-105-03-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1205-05-ND.
Tin Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-106-03-T-D-RA
Order 'conn rcpt .100" 12pos dl r/a tin - SSQ-106-03-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1205-06-ND.
Tin Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-107-03-T-D-RA
Order 'conn rcpt .100" 14pos dl r/a tin - SSQ-107-03-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1205-07-ND.
Tin Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-108-03-T-D-RA
Order 'conn rcpt .100" 16pos dl r/a tin - SSQ-108-03-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1205-08-ND.
Tin Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-109-03-T-D-RA
Order 'conn rcpt .100" 18pos dl r/a tin - SSQ-109-03-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1205-09-ND.
Tin Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-110-03-T-D-RA
Order 'conn rcpt .100" 20pos dl r/a tin - SSQ-110-03-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1205-10-ND.
Tin Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-111-03-T-D-RA
Order 'conn rcpt .100" 22pos dl r/a tin - SSQ-111-03-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1205-11-ND.
Tin Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-112-03-T-D-RA
Order 'conn rcpt .100" 24pos dl r/a tin - SSQ-112-03-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1205-12-ND.
Tin Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-113-03-T-D-RA
Order 'conn rcpt .100" 26pos dl r/a tin - SSQ-113-03-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1205-13-ND.
Tin Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-114-03-T-D-RA
Order 'conn rcpt .100" 28pos dl r/a tin - SSQ-114-03-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1205-14-ND.
Options for Tin Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-03-T-D-RA
Send this link via E-Mail
Help With This Screen
