CONN RCPT .100" 94POS DUAL TIN - SSQ-147-03-T-D - Connectors, Interconnects
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-03-T-D
| Digi-Key Part Number | SAM1204-47-ND |
1 10 100 500 1000 5000 10000 |
8.06000 7.21200 5.93890 4.69460 4.03000 3.67649 3.53509 |
Extended Price
8.06 72.12 593.89 2347.30 4030.00 18382.45 35350.90 |
| Manufacturer Part Number | SSQ-147-03-T-D | |||
| Description | CONN RCPT .100" 94POS DUAL TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSQ-147-03-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Features | - |
| Height Above Board | 0.335" (8.50mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSQ 147 03 T D SSQ14703TD SAM1204 47 ND SAM120447ND SAM1204-47 |
SSQ-147-03-T-D Specification Sheet
CONN RCPT .100" 94POS DUAL TIN - SSQ-147-03-T-D (SAM1204-47-ND) - Connectors, Interconnects
Related parts Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-03-T-DCONN RCPT .100" 94POS DUAL TIN - SSQ-147-01-T-D
Order 'conn rcpt .100" 94pos dual tin - SSQ-147-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-47-ND.
CONN RCPT .100" 94POS DUAL TIN - SSQ-147-02-T-D
Order 'conn rcpt .100" 94pos dual tin - SSQ-147-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1193-47-ND.
CONN RCPT .100" 94POS DUAL TIN - SSQ-147-03-T-D
Order 'conn rcpt .100" 94pos dual tin - SSQ-147-03-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1204-47-ND.
CONN RCPT .100" 94POS DUAL TIN - SLW-147-01-T-D
Order 'conn rcpt .100" 94pos dual tin - SLW-147-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-47-ND.
CONN RCPT .100" 94POS DUAL TIN - SSW-147-01-T-D
Order 'conn rcpt .100" 94pos dual tin - SSW-147-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1212-47-ND.
CONN RCPT .100" 94POS DUAL TIN - SSW-147-02-T-D
Order 'conn rcpt .100" 94pos dual tin - SSW-147-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1221-47-ND.
CONN RCPT .100" 47POS SNGL TIN - SSQ-147-01-T-S
Order 'conn rcpt .100" 47pos sngl tin - SSQ-147-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1184-47-ND.
CONN RCPT .100" 47POS SNGL TIN - SSQ-147-02-T-S
Order 'conn rcpt .100" 47pos sngl tin - SSQ-147-02-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1194-47-ND.
CONN RCPT .100" 47POS SNGL TIN - SSQ-147-03-T-S
Order 'conn rcpt .100" 47pos sngl tin - SSQ-147-03-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1206-47-ND.
CONN RCPT .100" 94POS DUAL GOLD - SSQ-147-01-G-D
Order 'conn rcpt .100" 94pos dual gold - SSQ-147-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-47-ND.
CONN RCPT .100" 94POS DUAL GOLD - SSQ-147-01-S-D
Order 'conn rcpt .100" 94pos dual gold - SSQ-147-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1181-47-ND.
CONN RCPT .100" 4POS DUAL TIN - SSQ-102-01-T-D
Order 'conn rcpt .100" 4pos dual tin - SSQ-102-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-02-ND.
CONN RCPT .100" 6POS DUAL TIN - SSQ-103-01-T-D
Order 'conn rcpt .100" 6pos dual tin - SSQ-103-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-03-ND.
CONN RCPT .100" 8POS DUAL TIN - SSQ-104-01-T-D
Order 'conn rcpt .100" 8pos dual tin - SSQ-104-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-04-ND.
CONN RCPT .100" 10POS DUAL TIN - SSQ-105-01-T-D
Order 'conn rcpt .100" 10pos dual tin - SSQ-105-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-05-ND.
Options for Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-03-T-D
Send this link via E-Mail
Help With This Screen
