USB CABLE A TO B 1 - USBAB33
| Digi-Key Part Number | USBAB33-ND |
|
|
Extended Price
|
| Manufacturer Part Number | USBAB33 | |||
| Description | USB CABLE A TO B 1 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | USBAB33 |
| Vendor | Switchcraft |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | USB A Male to B Male |
| Overall Length | 3.300 ft [Typ] |
| Cable Color | Gray |
| Feature(s) | Foil and Braided Shield |
| Voltage | 30.000 V [Max] |
| Individual Wire Size | 24 AWG |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
USBAB33 USBAB33 |
USB CABLE A TO B 1 - USBAB33 (USBAB33-ND)
Related parts:USB CABLE A TO B 1 - USBAB33
Order 'usb cable a to b 1 - USBAB33' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number USBAB33-ND.
CABLE USB A-A 1M - AK670-1
Order 'cable usb a-a 1m - AK670-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK670-1-ND.
CABLE USB A-B 1M - AK672-1
Order 'cable usb a-b 1m - AK672-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK672-1-ND.
CABLE USB B-B 1M - AK673-1
Order 'cable usb b-b 1m - AK673-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK673-1-ND.
USB CABLE A TO B 5 - USBAB165
Order 'usb cable a to b 5 - USBAB165' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number USBAB165-ND.
USB CABLE A TO B 2 - USBAB66
Order 'usb cable a to b 2 - USBAB66' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number USBAB66-ND.
USB CABLE A TO B 3 - USBAB99
Order 'usb cable a to b 3 - USBAB99' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number USBAB99-ND.
USB CABLE A-B FULL RATED .82M - 88732-9002
Order 'usb cable a-b full rated .82m - 88732-9002' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17533-ND.
USB CABLE A-B FULL RATED 2.09M - 88732-9202
Order 'usb cable a-b full rated 2.09m - 88732-9202' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17534-ND.
CONN CABLE 9POS 26AWG GOLD - 1-1532013-4
Order 'conn cable 9pos 26awg gold - 1-1532013-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532013-4-ND.
CABLE ASSY, 24 POSN,CHAMP,SHLD - 1-553577-6
Order 'cable assy, 24 posn,champ,shld - 1-553577-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-553577-6-ND.
CABLE JUMPER 9POS .100 1 INCH - 2-1437140-1
Order 'cable jumper 9pos .100 1 inch - 2-1437140-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437140-1-ND.
CABLE JUMPER 15POS .100 1 INCH - 2-1437186-9
Order 'cable jumper 15pos .100 1 inch - 2-1437186-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437186-9-ND.
CABLE .100 JUMPER 6POS 1 INCH - 2-1437211-2
Order 'cable .100 jumper 6pos 1 inch - 2-1437211-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437211-2-ND.
CABLE JUMPER 8POS .100 1 INCH - 2-1437211-4
Order 'cable jumper 8pos .100 1 inch - 2-1437211-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437211-4-ND.
Send this link via E-Mail
Help With This Screen