Usb Cable Assembly 4.00' (1.22m) Tripp Lite U032-004-R
CABLE USB RETRACTABLE 2.0 M/M - U032-004-R - Cable Assemblies
| Digi-Key Part Number | U032-004-R-ND |
1 |
14.99000 |
Extended Price
14.99 |
| Manufacturer Part Number | U032-004-R | |||
| Description | CABLE USB RETRACTABLE 2.0 M/M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | U032-004-R |
| Vendor | Tripp Lite |
| Category | Cable Assemblies |
| Style | Retractable Cable |
| Length | 4.00' (1.22m) |
| Configuration | A Male to B Male |
| Shielding | Unshielded |
| Other Names |
U032 004 R U032004R |
CABLE USB RETRACTABLE 2.0 M/M - U032-004-R (U032-004-R-ND) - Cable Assemblies
Related parts Usb Cable Assembly 4.00' (1.22m) Tripp Lite U032-004-RUsb Cable Assembly 4.00' (1.22m) Tripp Lite U032-004-R
Order 'cable usb retractable 2.0 m/m - U032-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U032-004-R-ND.
Usb Cable Assembly 4.00' (1.22m) Tripp Lite U034-004-R
Order 'cable usb retractable 2.0 m/f - U034-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U034-004-R-ND.
Usb Cable Assembly 16.01' (4.88m) Tripp Lite U026-016
Order 'cable usb extend 2.0 w/booster - U026-016' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U026-016-ND.
Usb Cable Assembly 6.00' (1.83m) Tripp Lite U028-006
Order 'cable usb 2.0 a/4-pin mini b 6' - U028-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U028-006-ND.
Usb Cable Assembly 6.00' (1.83m) Tripp Lite U024-006
Order 'cable usb 2.0 extension a m/f 6' - U024-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U024-006-ND.
Usb Cable Assembly 10.00' (3.05m) Tripp Lite U024-010
Order 'cable usb ext 3m gold - U024-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U024-010-ND.
Usb Cable Assembly 10.00' (3.05m) Tripp Lite U004-010-R
Order 'cable usb a/a extension 10' - U004-010-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U004-010-R-ND.
Usb Cable Assembly 0.83' (254mm) Tripp Lite U005-10I
Order 'cable usb extension a 10" - U005-10I' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U005-10I-ND.
Usb Cable Assembly 6.00' (1.83m) Tripp Lite U014-006
Order 'cable usb a/a 6' adjustable - U014-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U014-006-ND.
Usb Cable Assembly 0.83' (254mm) Tripp Lite U014-10I
Order 'cable usb a/a 10" adjustable - U014-10I' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U014-10I-ND.
Tripp Lite Kvm Switch (keyboard Video Mouse) - Cable Computer And Video Accessory USB KVM P758-006
Order 'cable for usb kvm switch 6' - P758-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL351-ND.
Tripp Lite Kvm Switch (keyboard Video Mouse) - Cable Computer And Video Accessory USB KVM P758-010
Order 'cable for usb kvm switch 10' - P758-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P758-010-ND.
Usb Cable Assembly 6.00' (1.83m) Tripp Lite U022-006
Order 'cable usb 2.0 a-male b-male 6' - U022-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U022-006-ND.
Usb Cable Assembly 10.00' (3.05m) Tripp Lite U022-010
Order 'cable usb 2.0 a-male b-male 10' - U022-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U022-010-ND.
Usb Cable Assembly 15.00' (4.57m) Tripp Lite U022-015
Order 'cable usb 2.0 a/b 15' - U022-015' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U022-015-ND.
Options for Usb Cable Assembly 4.00' (1.22m) Tripp Lite U032-004-R
Send this link via E-Mail
Help With This Screen
