CONN RCPT .100" 94PS DL R/A GOLD - SSQ-147-03-S-D-RA - Connectors, Interconnects
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-03-S-D-RA
| Digi-Key Part Number | SAM1201-47-ND |
1 10 100 500 1000 5000 10000 |
12.14000 10.86200 8.94530 7.07102 6.07000 5.53755 5.32456 |
Extended Price
12.14 108.62 894.53 3535.51 6070.00 27687.75 53245.60 |
| Manufacturer Part Number | SSQ-147-03-S-D-RA | |||
| Description | CONN RCPT .100" 94PS DL R/A GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSQ-147-03-S-D-RA |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | - |
| Height Above Board | 0.195" (4.95mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSQ 147 03 S D RA SSQ14703SDRA SAM1201 47 ND SAM120147ND SAM1201-47 |
SSQ-147-03-S-D-RA Specification Sheet
CONN RCPT .100" 94PS DL R/A GOLD - SSQ-147-03-S-D-RA (SAM1201-47-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-03-S-D-RACONN RCPT .100" 94PS DL R/A GOLD - SSQ-147-02-G-D-RA
Order 'conn rcpt .100" 94ps dl r/a gold - SSQ-147-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-47-ND.
CONN RCPT .100" 94PS DL R/A GOLD - SSQ-147-02-S-D-RA
Order 'conn rcpt .100" 94ps dl r/a gold - SSQ-147-02-S-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1190-47-ND.
CONN RCPT .100" 94PS DL R/A GOLD - SSQ-147-03-G-D-RA
Order 'conn rcpt .100" 94ps dl r/a gold - SSQ-147-03-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1197-47-ND.
CONN RCPT .100" 94PS DL R/A GOLD - SSQ-147-03-S-D-RA
Order 'conn rcpt .100" 94ps dl r/a gold - SSQ-147-03-S-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1201-47-ND.
CONN RCPT .100" 94PS DL R/A GOLD - SSW-147-02-G-D-RA
Order 'conn rcpt .100" 94ps dl r/a gold - SSW-147-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-47-ND.
CONN RCPT .100" 94PS DL R/A GOLD - SSW-147-02-S-D-RA
Order 'conn rcpt .100" 94ps dl r/a gold - SSW-147-02-S-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1218-47-ND.
CONN RCPT .100" 4PS DL R/A GOLD - SSQ-102-02-G-D-RA
Order 'conn rcpt .100" 4ps dl r/a gold - SSQ-102-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-02-ND.
CONN RCPT .100" 6PS DL R/A GOLD - SSQ-103-02-G-D-RA
Order 'conn rcpt .100" 6ps dl r/a gold - SSQ-103-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-03-ND.
CONN RCPT .100" 8PS DL R/A GOLD - SSQ-104-02-G-D-RA
Order 'conn rcpt .100" 8ps dl r/a gold - SSQ-104-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-04-ND.
CONN RCPT .100" 10PS DL R/A GOLD - SSQ-105-02-G-D-RA
Order 'conn rcpt .100" 10ps dl r/a gold - SSQ-105-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-05-ND.
CONN RCPT .100" 12PS DL R/A GOLD - SSQ-106-02-G-D-RA
Order 'conn rcpt .100" 12ps dl r/a gold - SSQ-106-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-06-ND.
CONN RCPT .100" 14PS DL R/A GOLD - SSQ-107-02-G-D-RA
Order 'conn rcpt .100" 14ps dl r/a gold - SSQ-107-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-07-ND.
CONN RCPT .100" 16PS DL R/A GOLD - SSQ-108-02-G-D-RA
Order 'conn rcpt .100" 16ps dl r/a gold - SSQ-108-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-08-ND.
CONN RCPT .100" 18PS DL R/A GOLD - SSQ-109-02-G-D-RA
Order 'conn rcpt .100" 18ps dl r/a gold - SSQ-109-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-09-ND.
CONN RCPT .100" 20PS DL R/A GOLD - SSQ-110-02-G-D-RA
Order 'conn rcpt .100" 20ps dl r/a gold - SSQ-110-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-10-ND.
Options for Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-03-S-D-RA
Send this link via E-Mail
Help With This Screen
