Keywords:





CABLE USB EXT 10FT A/B - U012-010 - Cable Assemblies

Usb Cable Assembly 10.00' (3.05m) Tripp Lite U012-010

Digi-Key Part Number U012-010-ND
Price Break
10
Unit Price
24.99000
Extended Price
249.90
Manufacturer Part NumberU012-010
DescriptionCABLE USB EXT 10FT A/B
Quantity Available Non-Stock
All prices are in USD

Purchase Usb Cable Assembly 10.00' (3.05m) Tripp Lite U012-010
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Usb Cable Assembly 10.00' (3.05m) Tripp Lite U012-010
Technical/Catalog InformationU012-010
VendorTripp Lite
CategoryCable Assemblies
Style-
Length10.00' (3.05m)
ConfigurationA Male, Adjustable to B Male
ShieldingShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names U012 010
U012010

U012-010 Specification Sheet

Image of CABLE USB EXT 10FT A/B - U012-010

CABLE USB EXT 10FT A/B - U012-010 (U012-010-ND) - Cable Assemblies

Related parts Usb Cable Assembly 10.00' (3.05m) Tripp Lite U012-010
CABLE USB EXT 10FT A/B - U012-010
 Order 'cable usb ext 10ft a/b - U012-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U012-010-ND.
CABLE USB EXT 3M GOLD - U024-010
 Order 'cable usb ext 3m gold - U024-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U024-010-ND.
CABLE USB A/A EXTENSION 10' - U004-010-R
 Order 'cable usb a/a extension 10' - U004-010-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U004-010-R-ND.
CABLE USB 1.1 A/B 10' - U002-010-R
 Order 'cable usb 1.1 a/b 10' - U002-010-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U002-010-R-ND.
CABLE USB A/B 6' ADJUSTABLE - U012-006
 Order 'cable usb a/b 6' adjustable - U012-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U012-006-ND.
CABLE USB 2.0 A-MALE B-MALE 10' - U022-010
 Order 'cable usb 2.0 a-male b-male 10' - U022-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U022-010-ND.
CABLE USB A/B 10' - U022-010-R
 Order 'cable usb a/b 10' - U022-010-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U022-010-R-ND.
CABLE USB RETRACTABLE 2.0 M/M - U032-004-R
 Order 'cable usb retractable 2.0 m/m - U032-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U032-004-R-ND.
CABLE USB RETRACTABLE 2.0 M/F - U034-004-R
 Order 'cable usb retractable 2.0 m/f - U034-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U034-004-R-ND.
CABLE USB EXTENSION A 10" - U005-10I
 Order 'cable usb extension a 10" - U005-10I' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U005-10I-ND.
CABLE USB A/A 6' ADJUSTABLE - U014-006
 Order 'cable usb a/a 6' adjustable - U014-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U014-006-ND.
CABLE USB A/A 10" ADJUSTABLE - U014-10I
 Order 'cable usb a/a 10" adjustable - U014-10I' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U014-10I-ND.
CABLE USB 2.0 EXTENSION A M/F 6' - U024-006
 Order 'cable usb 2.0 extension a m/f 6' - U024-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U024-006-ND.
CABLE USB EXTEND 2.0 W/BOOSTER - U026-016
 Order 'cable usb extend 2.0 w/booster - U026-016' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U026-016-ND.
CABLE USB 1.1 A/B 6' - U002-006-R
 Order 'cable usb 1.1 a/b 6' - U002-006-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U002-006-R-ND.

Options for Usb Cable Assembly 10.00' (3.05m) Tripp Lite U012-010
Send this link via E-Mail
Help With This Screen

CABLE USB EXT 10FT A/B - U012-010
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE USB B-B MALE DBL SHIELD 5M - AK673-5-R Next: CABLE USB EXT 3M GOLD - U024-010
CABLE USB EXT 10FT A/B - U012-010