TT PATCH CORD 7FT - TT7P
| Digi-Key Part Number | TT7P-ND |
25 |
16.80000 |
Extended Price
420.00 |
| Manufacturer Part Number | TT7P | |||
| Description | TT PATCH CORD 7FT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TT7P |
| Vendor | Switchcraft |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Audio, Tiny Telephone Male to Male |
| Overall Length | 7 ft [Typ] |
| Cable Color | Purple |
| Individual Wire Size | 26 AWG (30/40) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TT7P TT7P |
TT PATCH CORD 7FT - TT7P (TT7P-ND)
Related parts:TT PATCH CORD 7FT - TT7P
Order 'tt patch cord 7ft - TT7P' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT7P-ND.
TT PATCH CORD 7FT - TT7BK
Order 'tt patch cord 7ft - TT7BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT7BK-ND.
TT PATCH CORD 7FT B - TT7BL
Order 'tt patch cord 7ft b - TT7BL' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT7BL-ND.
TT PATCH CORD 7FT - TT7GN
Order 'tt patch cord 7ft - TT7GN' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT7GN-ND.
TT PATCH CORD 7FT - TT7GY
Order 'tt patch cord 7ft - TT7GY' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT7GY-ND.
TT PATCH CORD 7FT - TT7O
Order 'tt patch cord 7ft - TT7O' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT7O-ND.
TT PATCH CORD 7FT - TT7R
Order 'tt patch cord 7ft - TT7R' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT7R-ND.
TT PATCH CORD 7FT - TT7Y
Order 'tt patch cord 7ft - TT7Y' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT7Y-ND.
TT PATCH CORD - TT104
Order 'tt patch cord - TT104' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT104SW-ND.
TT PATCH CORD - TT107
Order 'tt patch cord - TT107' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT107SW-ND.
TT PATCH CORD - TT108
Order 'tt patch cord - TT108' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT108SW-ND.
TT PATCH CORD - TT121
Order 'tt patch cord - TT121' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT121-ND.
TT PATCH CORD - TT122
Order 'tt patch cord - TT122' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT122-ND.
TT PATCH CORD - TT123
Order 'tt patch cord - TT123' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT123-ND.
TT PATCH CORD - TT124
Order 'tt patch cord - TT124' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT124-ND.
Send this link via E-Mail
Help With This Screen