CONN RCPT .100" 8POS R/A SGL AU - SSQ-108-03-G-S-RA
| Digi-Key Part Number | SAM1199-08-ND |
1 10 100 500 1000 5000 10000 |
3.18000 2.84500 2.34320 1.85222 1.59000 1.45053 1.39474 |
Extended Price
3.18 28.45 234.32 926.11 1590.00 7252.65 13947.40 |
| Manufacturer Part Number | SSQ-108-03-G-S-RA | |||
| Description | CONN RCPT .100" 8POS R/A SGL AU | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSQ-108-03-G-S-RA |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | SSQ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 20µin (0.51µm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSQ 108 03 G S RA SSQ10803GSRA SAM1199 08 ND SAM119908ND SAM1199-08 |
SSQ-108-03-G-S-RA Specification Sheet
CONN RCPT .100" 8POS R/A SGL AU - SSQ-108-03-G-S-RA (SAM1199-08-ND)
Related parts:CONN RCPT .100" 8POS R/A SGL AU - SSQ-108-03-G-S-RA
Order 'conn rcpt .100" 8pos r/a sgl au - SSQ-108-03-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-08-ND.
CONN RCPT .100" 8POS R/A SGL AU - SSQ-108-03-S-S-RA
Order 'conn rcpt .100" 8pos r/a sgl au - SSQ-108-03-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1203-08-ND.
CONN RCPT .100" 8POS R/A SGL AU - SSQ-108-02-G-S-RA
Order 'conn rcpt .100" 8pos r/a sgl au - SSQ-108-02-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1188-08-ND.
CONN RCPT .100" 8POS R/A SGL AU - SSQ-108-02-S-S-RA
Order 'conn rcpt .100" 8pos r/a sgl au - SSQ-108-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1192-08-ND.
CONN RCPT .100" 1POS R/A SGL AU - SSQ-101-03-G-S-RA
Order 'conn rcpt .100" 1pos r/a sgl au - SSQ-101-03-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-01-ND.
CONN RCPT .100" 2POS R/A SGL AU - SSQ-102-03-G-S-RA
Order 'conn rcpt .100" 2pos r/a sgl au - SSQ-102-03-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-02-ND.
CONN RCPT .100" 3POS R/A SGL AU - SSQ-103-03-G-S-RA
Order 'conn rcpt .100" 3pos r/a sgl au - SSQ-103-03-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-03-ND.
CONN RCPT .100" 4POS R/A SGL AU - SSQ-104-03-G-S-RA
Order 'conn rcpt .100" 4pos r/a sgl au - SSQ-104-03-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-04-ND.
CONN RCPT .100" 5POS R/A SGL AU - SSQ-105-03-G-S-RA
Order 'conn rcpt .100" 5pos r/a sgl au - SSQ-105-03-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-05-ND.
CONN RCPT .100" 6POS R/A SGL AU - SSQ-106-03-G-S-RA
Order 'conn rcpt .100" 6pos r/a sgl au - SSQ-106-03-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-06-ND.
CONN RCPT .100" 7POS R/A SGL AU - SSQ-107-03-G-S-RA
Order 'conn rcpt .100" 7pos r/a sgl au - SSQ-107-03-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-07-ND.
CONN RCPT .100" 9POS R/A SGL AU - SSQ-109-03-G-S-RA
Order 'conn rcpt .100" 9pos r/a sgl au - SSQ-109-03-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-09-ND.
CONN RCPT .100" 10POS R/A SGL AU - SSQ-110-03-G-S-RA
Order 'conn rcpt .100" 10pos r/a sgl au - SSQ-110-03-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-10-ND.
CONN RCPT .100" 11POS R/A SGL AU - SSQ-111-03-G-S-RA
Order 'conn rcpt .100" 11pos r/a sgl au - SSQ-111-03-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-11-ND.
CONN RCPT .100" 12POS R/A SGL AU - SSQ-112-03-G-S-RA
Order 'conn rcpt .100" 12pos r/a sgl au - SSQ-112-03-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-12-ND.
Send this link via E-Mail
Help With This Screen