Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-03-G-S
CONN RCPT .100" 47POS SNGL GOLD - SSQ-147-03-G-S
| Digi-Key Part Number | SAM1198-47-ND |
1 10 100 500 1000 5000 10000 |
6.47000 5.78900 4.76740 3.76850 3.23501 2.95123 2.83773 |
Extended Price
6.47 57.89 476.74 1884.25 3235.01 14756.15 28377.30 |
| Manufacturer Part Number | SSQ-147-03-G-S | |||
| Description | CONN RCPT .100" 47POS SNGL GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSQ-147-03-G-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Features | - |
| Height Above Board | 0.335" (8.50mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSQ 147 03 G S SSQ14703GS SAM1198 47 ND SAM119847ND SAM1198-47 |
SSQ-147-03-G-S Specification Sheet
CONN RCPT .100" 47POS SNGL GOLD - SSQ-147-03-G-S (SAM1198-47-ND)
Related parts Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-03-G-SGold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-03-G-S
Order 'conn rcpt .100" 47pos sngl gold - SSQ-147-03-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1198-47-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-03-S-S
Order 'conn rcpt .100" 47pos sngl gold - SSQ-147-03-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1202-47-ND.
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-03-T-S
Order 'conn rcpt .100" 47pos sngl tin - SSQ-147-03-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1206-47-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-01-G-S
Order 'conn rcpt .100" 47pos sngl gold - SSQ-147-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1180-47-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-01-S-S
Order 'conn rcpt .100" 47pos sngl gold - SSQ-147-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1182-47-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-02-G-S
Order 'conn rcpt .100" 47pos sngl gold - SSQ-147-02-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1187-47-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-02-S-S
Order 'conn rcpt .100" 47pos sngl gold - SSQ-147-02-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1191-47-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-03-G-D
Order 'conn rcpt .100" 94pos dual gold - SSQ-147-03-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1196-47-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-03-S-D
Order 'conn rcpt .100" 94pos dual gold - SSQ-147-03-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1200-47-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-101-03-G-S
Order 'conn rcpt .100" 1pos sngl gold - SSQ-101-03-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1198-01-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-102-03-G-S
Order 'conn rcpt .100" 2pos sngl gold - SSQ-102-03-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1198-02-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-103-03-G-S
Order 'conn rcpt .100" 3pos sngl gold - SSQ-103-03-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1198-03-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-104-03-G-S
Order 'conn rcpt .100" 4pos sngl gold - SSQ-104-03-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1198-04-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-105-03-G-S
Order 'conn rcpt .100" 5pos sngl gold - SSQ-105-03-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1198-05-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-106-03-G-S
Order 'conn rcpt .100" 6pos sngl gold - SSQ-106-03-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1198-06-ND.
Options for Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-147-03-G-S
Send this link via E-Mail
Help With This Screen
