CONN RCPT .100" 35POS SNGL TIN - SSQ-135-02-T-S
| Digi-Key Part Number | SAM1194-35-ND |
1 10 100 500 1000 5000 10000 |
3.72000 3.32800 2.74100 2.16674 1.86000 1.69684 1.63158 |
Extended Price
3.72 33.28 274.10 1083.37 1860.00 8484.20 16315.80 |
| Manufacturer Part Number | SSQ-135-02-T-S | |||
| Description | CONN RCPT .100" 35POS SNGL TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSQ-135-02-T-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | SSQ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 35 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSQ 135 02 T S SSQ13502TS SAM1194 35 ND SAM119435ND SAM1194-35 |
SSQ-135-02-T-S Specification Sheet
CONN RCPT .100" 35POS SNGL TIN - SSQ-135-02-T-S (SAM1194-35-ND)
Related parts :CONN RCPT .100" 35POS SNGL TIN - SSQ-135-02-T-S
Order 'conn rcpt .100" 35pos sngl tin - SSQ-135-02-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1194-35-ND.
CONN RCPT .100" 35POS SNGL TIN - SSQ-135-01-T-S
Order 'conn rcpt .100" 35pos sngl tin - SSQ-135-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1184-35-ND.
CONN RCPT .100" 35POS SNGL GOLD - SSQ-135-02-G-S
Order 'conn rcpt .100" 35pos sngl gold - SSQ-135-02-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1187-35-ND.
CONN RCPT .100" 35POS SNGL GOLD - SSQ-135-02-S-S
Order 'conn rcpt .100" 35pos sngl gold - SSQ-135-02-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1191-35-ND.
CONN RCPT .100" 35POS SNGL TIN - SSQ-135-03-T-S
Order 'conn rcpt .100" 35pos sngl tin - SSQ-135-03-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1206-35-ND.
CONN RCPT .100" 35POS SNGL TIN - SSW-135-02-T-S
Order 'conn rcpt .100" 35pos sngl tin - SSW-135-02-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1222-35-ND.
CONN RCPT .100" 35POS SNGL TIN - SLW-135-01-T-S
Order 'conn rcpt .100" 35pos sngl tin - SLW-135-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1093-35-ND.
CONN RCPT .100" 35POS SNGL GOLD - SSQ-135-01-G-S
Order 'conn rcpt .100" 35pos sngl gold - SSQ-135-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1180-35-ND.
CONN RCPT .100" 35POS SNGL GOLD - SSQ-135-01-S-S
Order 'conn rcpt .100" 35pos sngl gold - SSQ-135-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1182-35-ND.
CONN RCPT .100" 70POS DUAL TIN - SSQ-135-02-T-D
Order 'conn rcpt .100" 70pos dual tin - SSQ-135-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1193-35-ND.
CONN RCPT .100" 1POS SNGL TIN - SSQ-101-02-T-S
Order 'conn rcpt .100" 1pos sngl tin - SSQ-101-02-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1194-01-ND.
CONN RCPT .100" 2POS SNGL TIN - SSQ-102-02-T-S
Order 'conn rcpt .100" 2pos sngl tin - SSQ-102-02-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1194-02-ND.
CONN RCPT .100" 3POS SNGL TIN - SSQ-103-02-T-S
Order 'conn rcpt .100" 3pos sngl tin - SSQ-103-02-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1194-03-ND.
CONN RCPT .100" 4POS SNGL TIN - SSQ-104-02-T-S
Order 'conn rcpt .100" 4pos sngl tin - SSQ-104-02-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1194-04-ND.
CONN RCPT .100" 5POS SNGL TIN - SSQ-105-02-T-S
Order 'conn rcpt .100" 5pos sngl tin - SSQ-105-02-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1194-05-ND.
Send this link via E-Mail
Help With This Screen