CONN RCPT .100" 84POS DUAL TIN - SSQ-142-02-T-D - Connectors
| Digi-Key Part Number | SAM1193-42-ND |
1 10 100 500 1000 5000 10000 |
7.02000 6.28100 5.17260 4.08884 3.51000 3.20211 3.07895 |
Extended Price
7.02 62.81 517.26 2044.42 3510.00 16010.55 30789.50 |
| Manufacturer Part Number | SSQ-142-02-T-D | |||
| Description | CONN RCPT .100" 84POS DUAL TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSQ-142-02-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | SSQ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 84 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSQ 142 02 T D SSQ14202TD SAM1193 42 ND SAM119342ND SAM1193-42 |
SSQ-142-02-T-D Specification Sheet
CONN RCPT .100" 84POS DUAL TIN - SSQ-142-02-T-D (SAM1193-42-ND) - Connectors
Related parts Connectors:CONN RCPT .100" 84POS DUAL TIN - SSQ-142-02-T-D
Order 'conn rcpt .100" 84pos dual tin - SSQ-142-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1193-42-ND.
CONN RCPT .100" 84POS DUAL TIN - SSQ-142-01-T-D
Order 'conn rcpt .100" 84pos dual tin - SSQ-142-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-42-ND.
CONN RCPT .100" 84POS DUAL GOLD - SSQ-142-02-G-D
Order 'conn rcpt .100" 84pos dual gold - SSQ-142-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1185-42-ND.
CONN RCPT .100" 84POS DUAL GOLD - SSQ-142-02-S-D
Order 'conn rcpt .100" 84pos dual gold - SSQ-142-02-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1189-42-ND.
CONN RCPT .100" 84POS DUAL TIN - SSQ-142-03-T-D
Order 'conn rcpt .100" 84pos dual tin - SSQ-142-03-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1204-42-ND.
CONN RCPT .100" 84POS DUAL TIN - SSW-142-02-T-D
Order 'conn rcpt .100" 84pos dual tin - SSW-142-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1221-42-ND.
CONN RCPT .100" 84POS DUAL TIN - SLW-142-01-T-D
Order 'conn rcpt .100" 84pos dual tin - SLW-142-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-42-ND.
CONN RCPT .100" 84POS DUAL GOLD - SSQ-142-01-G-D
Order 'conn rcpt .100" 84pos dual gold - SSQ-142-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-42-ND.
CONN RCPT .100" 84POS DUAL GOLD - SSQ-142-01-S-D
Order 'conn rcpt .100" 84pos dual gold - SSQ-142-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1181-42-ND.
CONN RCPT .100" 4POS DUAL TIN - SSQ-102-02-T-D
Order 'conn rcpt .100" 4pos dual tin - SSQ-102-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1193-02-ND.
CONN RCPT .100" 6POS DUAL TIN - SSQ-103-02-T-D
Order 'conn rcpt .100" 6pos dual tin - SSQ-103-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1193-03-ND.
CONN RCPT .100" 8POS DUAL TIN - SSQ-104-02-T-D
Order 'conn rcpt .100" 8pos dual tin - SSQ-104-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1193-04-ND.
CONN RCPT .100" 10POS DUAL TIN - SSQ-105-02-T-D
Order 'conn rcpt .100" 10pos dual tin - SSQ-105-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1193-05-ND.
CONN RCPT .100" 12POS DUAL TIN - SSQ-106-02-T-D
Order 'conn rcpt .100" 12pos dual tin - SSQ-106-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1193-06-ND.
CONN RCPT .100" 14POS DUAL TIN - SSQ-107-02-T-D
Order 'conn rcpt .100" 14pos dual tin - SSQ-107-02-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1193-07-ND.
Send this link via E-Mail
Help With This Screen