PATCHCORD TWIN 3-COND 6.0FT - TT169 - Cable Assemblies
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. TT169
| Digi-Key Part Number | TT169-ND |
25 |
26.53240 |
Extended Price
663.31 |
| Manufacturer Part Number | TT169 | |||
| Description | PATCHCORD TWIN 3-COND 6.0FT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. TT169
| Technical/Catalog Information | TT169 |
| Vendor | Switchcraft Inc. |
| Category | Cable Assemblies |
| 1st Connector | Tiny Telephone Plug |
| 2nd Connector | Tiny Telephone Plug |
| Color | Gray |
| Channels | Stereo |
| Length | 6.0' (1.83m) |
| Usage | Patch Cable |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TT169 TT169 |
TT169 Specification Sheet
PATCHCORD TWIN 3-COND 6.0FT - TT169 (TT169-ND) - Cable Assemblies
Related parts Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. TT169PATCHCORD TWIN 3-COND 6.0FT - TT169
Order 'patchcord twin 3-cond 6.0ft - TT169' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT169-ND.
PATCHCORD TWIN 3-COND 0.5FT - TT161
Order 'patchcord twin 3-cond 0.5ft - TT161' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT161-ND.
PATCHCORD TWIN 3-COND 1.0FT - TT162
Order 'patchcord twin 3-cond 1.0ft - TT162' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT162-ND.
PATCHCORD TWIN 3-COND 1.5FT - TT163
Order 'patchcord twin 3-cond 1.5ft - TT163' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT163-ND.
PATCHCORD TWIN 3-COND 2.0FT - TT164
Order 'patchcord twin 3-cond 2.0ft - TT164' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT164-ND.
PATCHCORD TWIN 3-COND 2.5FT - TT165
Order 'patchcord twin 3-cond 2.5ft - TT165' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT165-ND.
PATCHCORD TWIN 3-COND 3.0FT - TT166
Order 'patchcord twin 3-cond 3.0ft - TT166' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT166-ND.
PATCHCORD TWIN 3-COND 4.0FT - TT167
Order 'patchcord twin 3-cond 4.0ft - TT167' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT167-ND.
PATCHCORD TWIN 3-COND 5.0FT - TT168
Order 'patchcord twin 3-cond 5.0ft - TT168' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT168-ND.
PATCHCORD 3-COND 6.0FT - TT129
Order 'patchcord 3-cond 6.0ft - TT129' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT129-ND.
PHONE JACK 1/4" 3-COND WIRE-WRAP - WMT389
Order 'phone jack 1/4" 3-cond wire-wrap - WMT389' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number WMT389-ND.
PATCHCORD 3-COND 0.5FT - TT121
Order 'patchcord 3-cond 0.5ft - TT121' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT121-ND.
PATCHCORD 3-COND 1.0FT - TT122
Order 'patchcord 3-cond 1.0ft - TT122' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT122-ND.
PATCHCORD 3-COND 1.5FT - TT123
Order 'patchcord 3-cond 1.5ft - TT123' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT123-ND.
PATCHCORD 3-COND 2.0FT - TT124
Order 'patchcord 3-cond 2.0ft - TT124' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT124-ND.
Options for Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. TT169
Send this link via E-Mail
Help With This Screen
