CONN RCPT .100" 78PS DL R/A GOLD - SSQ-139-02-S-D-RA
| Digi-Key Part Number | SAM1190-39-ND |
1 10 100 500 1000 5000 10000 |
10.12000 9.05500 7.45680 5.89446 5.06000 4.61614 4.43860 |
Extended Price
10.12 90.55 745.68 2947.23 5060.00 23080.70 44386.00 |
| Manufacturer Part Number | SSQ-139-02-S-D-RA | |||
| Description | CONN RCPT .100" 78PS DL R/A GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSQ-139-02-S-D-RA |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | SSQ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 78 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSQ 139 02 S D RA SSQ13902SDRA SAM1190 39 ND SAM119039ND SAM1190-39 |
SSQ-139-02-S-D-RA Specification Sheet
CONN RCPT .100" 78PS DL R/A GOLD - SSQ-139-02-S-D-RA (SAM1190-39-ND)
Related parts:CONN RCPT .100" 78PS DL R/A GOLD - SSQ-139-02-G-D-RA
Order 'conn rcpt .100" 78ps dl r/a gold - SSQ-139-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-39-ND.
CONN RCPT .100" 78PS DL R/A GOLD - SSQ-139-02-S-D-RA
Order 'conn rcpt .100" 78ps dl r/a gold - SSQ-139-02-S-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1190-39-ND.
CONN RCPT .100" 78PS DL R/A GOLD - SSQ-139-03-G-D-RA
Order 'conn rcpt .100" 78ps dl r/a gold - SSQ-139-03-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1197-39-ND.
CONN RCPT .100" 78PS DL R/A GOLD - SSQ-139-03-S-D-RA
Order 'conn rcpt .100" 78ps dl r/a gold - SSQ-139-03-S-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1201-39-ND.
CONN RCPT .100" 78PS DL R/A GOLD - SSW-139-02-G-D-RA
Order 'conn rcpt .100" 78ps dl r/a gold - SSW-139-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-39-ND.
CONN RCPT .100" 78PS DL R/A GOLD - SSW-139-02-S-D-RA
Order 'conn rcpt .100" 78ps dl r/a gold - SSW-139-02-S-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1218-39-ND.
CONN RCPT .100" 4PS DL R/A GOLD - SSQ-102-02-G-D-RA
Order 'conn rcpt .100" 4ps dl r/a gold - SSQ-102-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-02-ND.
CONN RCPT .100" 6PS DL R/A GOLD - SSQ-103-02-G-D-RA
Order 'conn rcpt .100" 6ps dl r/a gold - SSQ-103-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-03-ND.
CONN RCPT .100" 8PS DL R/A GOLD - SSQ-104-02-G-D-RA
Order 'conn rcpt .100" 8ps dl r/a gold - SSQ-104-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-04-ND.
CONN RCPT .100" 10PS DL R/A GOLD - SSQ-105-02-G-D-RA
Order 'conn rcpt .100" 10ps dl r/a gold - SSQ-105-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-05-ND.
CONN RCPT .100" 12PS DL R/A GOLD - SSQ-106-02-G-D-RA
Order 'conn rcpt .100" 12ps dl r/a gold - SSQ-106-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-06-ND.
CONN RCPT .100" 14PS DL R/A GOLD - SSQ-107-02-G-D-RA
Order 'conn rcpt .100" 14ps dl r/a gold - SSQ-107-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-07-ND.
CONN RCPT .100" 16PS DL R/A GOLD - SSQ-108-02-G-D-RA
Order 'conn rcpt .100" 16ps dl r/a gold - SSQ-108-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-08-ND.
CONN RCPT .100" 18PS DL R/A GOLD - SSQ-109-02-G-D-RA
Order 'conn rcpt .100" 18ps dl r/a gold - SSQ-109-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-09-ND.
CONN RCPT .100" 20PS DL R/A GOLD - SSQ-110-02-G-D-RA
Order 'conn rcpt .100" 20ps dl r/a gold - SSQ-110-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-10-ND.
Send this link via E-Mail
Help With This Screen