TT PATCH CORD - TT121
| Digi-Key Part Number | TT121-ND |
25 |
14.10160 |
Extended Price
352.54 |
| Manufacturer Part Number | TT121 | |||
| Description | TT PATCH CORD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TT121 |
| Vendor | Switchcraft |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Audio, Tiny Telephone Male to Male |
| Overall Length | 1/2 ft [Typ] |
| Cable Color | Gray |
| Feature(s) | Braided Shield |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TT121 TT121 |
TT PATCH CORD - TT121 (TT121-ND)
Related parts:TT PATCH CORD - TT121
Order 'tt patch cord - TT121' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT121-ND.
TT PATCH CORD - TT104
Order 'tt patch cord - TT104' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT104SW-ND.
TT PATCH CORD - TT107
Order 'tt patch cord - TT107' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT107SW-ND.
TT PATCH CORD - TT108
Order 'tt patch cord - TT108' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT108SW-ND.
TT PATCH CORD - TT122
Order 'tt patch cord - TT122' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT122-ND.
TT PATCH CORD - TT123
Order 'tt patch cord - TT123' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT123-ND.
TT PATCH CORD - TT124
Order 'tt patch cord - TT124' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT124-ND.
TT PATCH CORD - TT126
Order 'tt patch cord - TT126' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT126-ND.
TT PATCH CORD - TT127
Order 'tt patch cord - TT127' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT127-ND.
TT PATCH CORD - TT128
Order 'tt patch cord - TT128' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT128-ND.
TT PATCH CORD - TT129
Order 'tt patch cord - TT129' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT129-ND.
TT PATCH CORD - TT161
Order 'tt patch cord - TT161' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT161-ND.
TT PATCH CORD - TT162
Order 'tt patch cord - TT162' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT162-ND.
TT PATCH CORD - TT163
Order 'tt patch cord - TT163' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT163-ND.
TT PATCH CORD - TT164
Order 'tt patch cord - TT164' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT164-ND.
Send this link via E-Mail
Help With This Screen