CABLE ASSY PNL-MNT MALE 4POS .3M - 614P.3 - Cable Assemblies
Circular 04 pos Male to Wire Leads Circular Cable Assembly 0.98' (300mm) Conxall/Switchcraft 614P.3
| Digi-Key Part Number | SC1310-ND |
10 |
8.66300 |
Extended Price
86.63 |
| Manufacturer Part Number | 614P.3 | |||
| Description | CABLE ASSY PNL-MNT MALE 4POS .3M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 614P.3 |
| Vendor | Conxall/Switchcraft |
| Category | Cable Assemblies |
| Cable Type | Individual |
| Connector Type | Circular 04 pos Male to Wire Leads |
| Length | 0.98' (300mm) |
| Color | Multiple |
| Usage | Industrial Environments - IP68 |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
614P 3 614P3 SC1310 ND SC1310ND SC1310 |
614P.3 Specification Sheet
CABLE ASSY PNL-MNT MALE 4POS .3M - 614P.3 (SC1310-ND) - Cable Assemblies
Related parts Circular 04 pos Male to Wire Leads Circular Cable Assembly 0.98' (300mm) Conxall/Switchcraft 614P.3CABLE ASSY PNL-MNT MALE 4POS .3M - 614P.3
Order 'cable assy pnl-mnt male 4pos .3m - 614P.3' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1310-ND.
CABLE ASSY PNL-MNT MALE 3POS .3M - 613P.3
Order 'cable assy pnl-mnt male 3pos .3m - 613P.3' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1308-ND.
CABLE ASSY PNL-MNT FEM 4POS .3M - 614S.3
Order 'cable assy pnl-mnt fem 4pos .3m - 614S.3' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1311-ND.
CABLE ASSY PNL-MNT RECPT 4POS 1' - 174P12
Order 'cable assy pnl-mnt recpt 4pos 1' - 174P12' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1299-ND.
CABLE ASSY PNL-MNT FEM 3POS .3M - 613S.3
Order 'cable assy pnl-mnt fem 3pos .3m - 613S.3' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1309-ND.
CABLE ASSY SGL-END MALE 4POS 2M - 604PS2
Order 'cable assy sgl-end male 4pos 2m - 604PS2' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1304-ND.
CABLE ASSY SGL-END MALE 4POS 2M - 604PT2
Order 'cable assy sgl-end male 4pos 2m - 604PT2' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1305-ND.
CABLE ASSY PNL-MNT RECPT 2POS 1' - 172P12
Order 'cable assy pnl-mnt recpt 2pos 1' - 172P12' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1297-ND.
CABLE ASSY PNL-MNT RECPT 3POS 1' - 173P12
Order 'cable assy pnl-mnt recpt 3pos 1' - 173P12' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1298-ND.
CABLE ASSY SGL-END MALE 3POS 2M - 603PS2
Order 'cable assy sgl-end male 3pos 2m - 603PS2' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1300-ND.
CABLE ASSY SGL-END MALE 3POS 2M - 603PT2
Order 'cable assy sgl-end male 3pos 2m - 603PT2' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1301-ND.
CABLE ASSY SGL-END SCKT 4POS 12' - 164S144
Order 'cable assy sgl-end sckt 4pos 12' - 164S144' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1296-ND.
CABLE ASSY SGL-END FEM 4POS 2M - 604SS2
Order 'cable assy sgl-end fem 4pos 2m - 604SS2' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1306-ND.
CABLE ASSY SGL-END FEM 4POS 2M - 604ST2
Order 'cable assy sgl-end fem 4pos 2m - 604ST2' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1307-ND.
CONN PIN 4POS PNL MNT MINI SHLD - SF7281-4PG-3ES
Order 'conn pin 4pos pnl mnt mini shld - SF7281-4PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SF7281-4PG-3ES-ND.
Options for Circular 04 pos Male to Wire Leads Circular Cable Assembly 0.98' (300mm) Conxall/Switchcraft 614P.3
Send this link via E-Mail
Help With This Screen
