Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-106-02-G-D
CONN RCPT .100" 12POS DUAL GOLD - SSQ-106-02-G-D
| Digi-Key Part Number | SAM1185-06-ND |
1 10 100 500 1000 5000 10000 |
4.58000 4.09800 3.37470 2.66766 2.29000 2.08913 2.00878 |
Extended Price
4.58 40.98 337.47 1333.83 2290.00 10445.65 20087.80 |
| Manufacturer Part Number | SSQ-106-02-G-D | |||
| Description | CONN RCPT .100" 12POS DUAL GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSQ-106-02-G-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Features | - |
| Height Above Board | 0.335" (8.50mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSQ 106 02 G D SSQ10602GD SAM1185 06 ND SAM118506ND SAM1185-06 |
CONN RCPT .100" 12POS DUAL GOLD - SSQ-106-02-G-D (SAM1185-06-ND)
Related parts Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-106-02-G-DGold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-106-01-G-D
Order 'conn rcpt .100" 12pos dual gold - SSQ-106-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-06-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-106-01-S-D
Order 'conn rcpt .100" 12pos dual gold - SSQ-106-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1181-06-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-106-02-G-D
Order 'conn rcpt .100" 12pos dual gold - SSQ-106-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1185-06-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-106-02-S-D
Order 'conn rcpt .100" 12pos dual gold - SSQ-106-02-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1189-06-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-106-03-G-D
Order 'conn rcpt .100" 12pos dual gold - SSQ-106-03-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1196-06-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-106-03-S-D
Order 'conn rcpt .100" 12pos dual gold - SSQ-106-03-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1200-06-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SLW-106-01-G-D
Order 'conn rcpt .100" 12pos dual gold - SLW-106-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-06-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-106-01-G-D
Order 'conn rcpt .100" 12pos dual gold - SSW-106-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1208-06-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-106-01-S-D
Order 'conn rcpt .100" 12pos dual gold - SSW-106-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1210-06-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-106-02-G-D
Order 'conn rcpt .100" 12pos dual gold - SSW-106-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1214-06-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-106-02-S-D
Order 'conn rcpt .100" 12pos dual gold - SSW-106-02-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1217-06-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-106-21-S-D
Order 'conn rcpt .100" 12pos dual gold - SSW-106-21-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1223-06-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SDL-106-G-10
Order 'conn rcpt .100" 12pos dual gold - SDL-106-G-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1133-06-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SDL-106-G-11
Order 'conn rcpt .100" 12pos dual gold - SDL-106-G-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1134-06-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SDL-106-G-12
Order 'conn rcpt .100" 12pos dual gold - SDL-106-G-12' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1135-06-ND.
Options for Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSQ-106-02-G-D
Send this link via E-Mail
Help With This Screen
