CONN RCPT .100" 39POS SNGL TIN - SSQ-139-01-T-S
| Digi-Key Part Number | SAM1184-39-ND |
1 10 100 500 1000 5000 10000 |
3.84000 3.43600 2.82950 2.23664 1.92000 1.75158 1.68421 |
Extended Price
3.84 34.36 282.95 1118.32 1920.00 8757.90 16842.10 |
| Manufacturer Part Number | SSQ-139-01-T-S | |||
| Description | CONN RCPT .100" 39POS SNGL TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSQ-139-01-T-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | SSQ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 39 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSQ 139 01 T S SSQ13901TS SAM1184 39 ND SAM118439ND SAM1184-39 |
SSQ-139-01-T-S Specification Sheet
CONN RCPT .100" 39POS SNGL TIN - SSQ-139-01-T-S (SAM1184-39-ND)
Related parts:CONN RCPT .100" 39POS SNGL TIN - SSQ-139-01-T-S
Order 'conn rcpt .100" 39pos sngl tin - SSQ-139-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1184-39-ND.
CONN RCPT .100" 39POS SNGL TIN - SLW-139-01-T-S
Order 'conn rcpt .100" 39pos sngl tin - SLW-139-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1093-39-ND.
CONN RCPT .100" 39POS SNGL GOLD - SSQ-139-01-G-S
Order 'conn rcpt .100" 39pos sngl gold - SSQ-139-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1180-39-ND.
CONN RCPT .100" 39POS SNGL GOLD - SSQ-139-01-S-S
Order 'conn rcpt .100" 39pos sngl gold - SSQ-139-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1182-39-ND.
CONN RCPT .100" 39POS SNGL TIN - SSQ-139-02-T-S
Order 'conn rcpt .100" 39pos sngl tin - SSQ-139-02-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1194-39-ND.
CONN RCPT .100" 39POS SNGL TIN - SSQ-139-03-T-S
Order 'conn rcpt .100" 39pos sngl tin - SSQ-139-03-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1206-39-ND.
CONN RCPT .100" 39POS SNGL TIN - SSW-139-01-T-S
Order 'conn rcpt .100" 39pos sngl tin - SSW-139-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1213-39-ND.
CONN RCPT .100" 39POS SNGL GOLD - SLW-139-01-G-S
Order 'conn rcpt .100" 39pos sngl gold - SLW-139-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1089-39-ND.
CONN RCPT .100" 78POS DUAL TIN - SSQ-139-01-T-D
Order 'conn rcpt .100" 78pos dual tin - SSQ-139-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-39-ND.
CONN RCPT .100" 1POS SNGL TIN - SSQ-101-01-T-S
Order 'conn rcpt .100" 1pos sngl tin - SSQ-101-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1184-01-ND.
CONN RCPT .100" 2POS SNGL TIN - SSQ-102-01-T-S
Order 'conn rcpt .100" 2pos sngl tin - SSQ-102-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1184-02-ND.
CONN RCPT .100" 3POS SNGL TIN - SSQ-103-01-T-S
Order 'conn rcpt .100" 3pos sngl tin - SSQ-103-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1184-03-ND.
CONN RCPT .100" 4POS SNGL TIN - SSQ-104-01-T-S
Order 'conn rcpt .100" 4pos sngl tin - SSQ-104-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1184-04-ND.
CONN RCPT .100" 5POS SNGL TIN - SSQ-105-01-T-S
Order 'conn rcpt .100" 5pos sngl tin - SSQ-105-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1184-05-ND.
CONN RCPT .100" 6POS SNGL TIN - SSQ-106-01-T-S
Order 'conn rcpt .100" 6pos sngl tin - SSQ-106-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1184-06-ND.
Send this link via E-Mail
Help With This Screen