CONN RCPT .100" 78POS DUAL GOLD - SSQ-139-01-S-D
| Digi-Key Part Number | SAM1181-39-ND |
1 10 100 500 1000 5000 10000 |
8.94000 7.99900 6.58740 5.20716 4.47000 4.07789 3.92105 |
Extended Price
8.94 79.99 658.74 2603.58 4470.00 20389.45 39210.50 |
| Manufacturer Part Number | SSQ-139-01-S-D | |||
| Description | CONN RCPT .100" 78POS DUAL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSQ-139-01-S-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | SSQ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 78 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSQ 139 01 S D SSQ13901SD SAM1181 39 ND SAM118139ND SAM1181-39 |
SSQ-139-01-S-D Specification Sheet
CONN RCPT .100" 78POS DUAL GOLD - SSQ-139-01-S-D (SAM1181-39-ND)
Related parts :CONN RCPT .100" 78POS DUAL GOLD - SSQ-139-01-G-D
Order 'conn rcpt .100" 78pos dual gold - SSQ-139-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SSQ-139-01-S-D
Order 'conn rcpt .100" 78pos dual gold - SSQ-139-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1181-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SLW-139-01-G-D
Order 'conn rcpt .100" 78pos dual gold - SLW-139-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-39-ND.
CONN RCPT .100" 78POS DUAL TIN - SSQ-139-01-T-D
Order 'conn rcpt .100" 78pos dual tin - SSQ-139-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SSQ-139-02-G-D
Order 'conn rcpt .100" 78pos dual gold - SSQ-139-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1185-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SSQ-139-02-S-D
Order 'conn rcpt .100" 78pos dual gold - SSQ-139-02-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1189-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SSQ-139-03-G-D
Order 'conn rcpt .100" 78pos dual gold - SSQ-139-03-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1196-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SSQ-139-03-S-D
Order 'conn rcpt .100" 78pos dual gold - SSQ-139-03-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1200-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SSW-139-01-G-D
Order 'conn rcpt .100" 78pos dual gold - SSW-139-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1208-39-ND.
CONN RCPT .100" 78POS DUAL GOLD - SSW-139-01-S-D
Order 'conn rcpt .100" 78pos dual gold - SSW-139-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1210-39-ND.
CONN RCPT .100" 78POS DUAL TIN - SLW-139-01-T-D
Order 'conn rcpt .100" 78pos dual tin - SLW-139-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-39-ND.
CONN RCPT .100" 4POS DUAL GOLD - SSQ-102-01-G-D
Order 'conn rcpt .100" 4pos dual gold - SSQ-102-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-02-ND.
CONN RCPT .100" 6POS DUAL GOLD - SSQ-103-01-G-D
Order 'conn rcpt .100" 6pos dual gold - SSQ-103-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-03-ND.
CONN RCPT .100" 8POS DUAL GOLD - SSQ-104-01-G-D
Order 'conn rcpt .100" 8pos dual gold - SSQ-104-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-04-ND.
CONN RCPT .100" 10POS DUAL GOLD - SSQ-105-01-G-D
Order 'conn rcpt .100" 10pos dual gold - SSQ-105-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-05-ND.
Send this link via E-Mail
Help With This Screen