CABLE ASSY SGL-END SCKT 2POS 12' - 162S144 - Cable Assemblies
| Digi-Key Part Number | SC1292-ND |
10 |
20.57500 |
Extended Price
205.75 |
| Manufacturer Part Number | 162S144 | |||
| Description | CABLE ASSY SGL-END SCKT 2POS 12' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 162S144 |
| Vendor | Conxall/Switchcraft |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Circular 02 pos Female to Wire Leads |
| Length | 12.00' (3.66m) |
| Color | Yellow |
| Usage | Industrial Environments - IP68 |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
162S144 162S144 SC1292 ND SC1292ND SC1292 |
162S144 Specification Sheet
CABLE ASSY SGL-END SCKT 2POS 12' - 162S144 (SC1292-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSY SGL-END SCKT 2POS 12' - 162S144
Order 'cable assy sgl-end sckt 2pos 12' - 162S144' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1292-ND.
CABLE ASSY SGL-END SCKT 2POS 6' - 162S72
Order 'cable assy sgl-end sckt 2pos 6' - 162S72' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1293-ND.
CABLE ASSY SGL-END SCKT 3POS 12' - 163S144
Order 'cable assy sgl-end sckt 3pos 12' - 163S144' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1294-ND.
CABLE ASSY SGL-END SCKT 4POS 12' - 164S144
Order 'cable assy sgl-end sckt 4pos 12' - 164S144' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1296-ND.
CABLE ASSY SGL-END SCKT 3POS 6' - 163S72
Order 'cable assy sgl-end sckt 3pos 6' - 163S72' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1295-ND.
CABLE ASSY SGL-END MALE 3POS 2M - 603PS2
Order 'cable assy sgl-end male 3pos 2m - 603PS2' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1300-ND.
CABLE ASSY SGL-END MALE 3POS 2M - 603PT2
Order 'cable assy sgl-end male 3pos 2m - 603PT2' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1301-ND.
CABLE ASSY SGL-END FEM 3POS 2M - 603SS2
Order 'cable assy sgl-end fem 3pos 2m - 603SS2' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1302-ND.
CABLE ASSY SGL-END FEM 3POS 2M - 603ST2
Order 'cable assy sgl-end fem 3pos 2m - 603ST2' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1303-ND.
CABLE ASSY SGL-END MALE 4POS 2M - 604PS2
Order 'cable assy sgl-end male 4pos 2m - 604PS2' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1304-ND.
CABLE ASSY SGL-END MALE 4POS 2M - 604PT2
Order 'cable assy sgl-end male 4pos 2m - 604PT2' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1305-ND.
CABLE ASSY SGL-END FEM 4POS 2M - 604SS2
Order 'cable assy sgl-end fem 4pos 2m - 604SS2' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1306-ND.
CABLE ASSY SGL-END FEM 4POS 2M - 604ST2
Order 'cable assy sgl-end fem 4pos 2m - 604ST2' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1307-ND.
CABLE ASSY PNL-MNT RECPT 2POS 1' - 172P12
Order 'cable assy pnl-mnt recpt 2pos 1' - 172P12' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1297-ND.
LEAD ASSY SGL END 16AWG 12" - 830611-2
Order 'lead assy sgl end 16awg 12" - 830611-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 830611-2-ND.
Send this link via E-Mail
Help With This Screen
